Festo Miniature Electric Actuator - Rod 200 mm 12150N 562767 280mm/s

Subtotal (1 unit)*

MYR6,180.62

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR6,180.62

*price indicative

RS Stock No.:
651-904
Mfr. Part No.:
EGSK-26-200-2P
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Miniature Electric Actuator - Rod

Stroke Length

200mm

Maximum Load

12150N

Maximum Speed

280mm/s

Series

EGSK

Maximum Force

2223N

IP Rating

IP10

Spindle Type

Ball Screw

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Standards/Approvals

RoHS, VDMA24364 zone III

Weight

1.62kg

Model Number

562767

COO (Country of Origin):
FR
The Festo Electrical slide redefines precision with its robust electromechanical linear axis design. Engineered for versatility, this product features an ingenious combination of a high-alloy stainless steel profile and die-cast aluminium components, ensuring both durability and performance in demanding applications. Its ball screw drive technology delivers a working stroke of 200 mm, achieving a dynamic basic load rating of 2350 N, while maintaining an impressive repetition accuracy of ±0.01 mm. This product excels in various mounting positions and operates efficiently in ambient temperatures between 0 °C and 40 °C. Perfect for applications requiring exceptional accuracy and reliability, this electrical slide promises extensive service life and consistent performance.

Working stroke of 200 mm for diverse applications

Size 26 design utilises a ball screw drive for enhanced precision

Dynamic basic load ratings ensure reliability under various conditions

Corrosion resistance class CRC 0 provides durability in hostile environments

IP10 degree of protection safeguards against dust ingress

Optional mounting positions maximise installation flexibility

RoHS-compliant materials ensure environmental safety

Lightweight yet robust construction with a total product weight of 1620 g

Reference service life of 1000 km enhances longevity and reduces maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy