Festo Miniature Electric Actuator - Rod 100 mm 12150N 562769 590mm/s

Subtotal (1 unit)*

MYR5,377.32

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR5,377.32

*price indicative

RS Stock No.:
651-903
Mfr. Part No.:
EGSK-26-100-6P
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Miniature Electric Actuator - Rod

Stroke Length

100mm

Maximum Load

12150N

Maximum Speed

590mm/s

Series

EGSK

Maximum Force

1541N

IP Rating

IP10

Minimum Operating Temperature

0°C

Spindle Type

Ball Screw

Maximum Operating Temperature

40°C

Standards/Approvals

VDMA24364 zone III, RoHS

Weight

1.2kg

Model Number

562769

COO (Country of Origin):
JP
The Festo Electrical slide is an innovative electromechanical linear axis, designed for precise positioning and movement in a variety of applications. Offering a working stroke of 100 mm and equipped with a durable ball screw drive, this slide excels in providing smooth operation with minimal backlash. The robust construction features high-alloy stainless steel and die-cast aluminium components, ensuring outstanding durability and performance. It operates effectively in ambient temperatures ranging from 0 °C to 40 °C, making it suitable for a range of environments.

The recirculating ball bearing guide ensures smooth and accurate linear motion

Dynamic basic load ratings support heavy-duty performance providing reliability in demanding tasks

The design includes a reference switch for precise positioning

Lightweight construction with a total weight of 1200 g aids in installation and handling

Robust materials ensure corrosion resistance conforming to RoHS standards

Optional mounting position allows for flexible installation options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy