Festo Miniature Electric Actuator - Rod 100 mm 6300N 562765 280mm/s
- RS Stock No.:
- 650-561
- Mfr. Part No.:
- EGSK-26-100-2P
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR5,377.32
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,377.32 |
*price indicative
- RS Stock No.:
- 650-561
- Mfr. Part No.:
- EGSK-26-100-2P
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Miniature Electric Actuator - Rod | |
| Maximum Load | 6300N | |
| Stroke Length | 100mm | |
| Maximum Speed | 280mm/s | |
| Series | EGSK | |
| Maximum Force | 2223N | |
| IP Rating | IP10 | |
| Minimum Operating Temperature | 0°C | |
| Spindle Type | Ball Screw Drive | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | RoHS, VDMA24364 zone III | |
| Weight | 1.2kg | |
| Model Number | 562765 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Miniature Electric Actuator - Rod | ||
Maximum Load 6300N | ||
Stroke Length 100mm | ||
Maximum Speed 280mm/s | ||
Series EGSK | ||
Maximum Force 2223N | ||
IP Rating IP10 | ||
Minimum Operating Temperature 0°C | ||
Spindle Type Ball Screw Drive | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals RoHS, VDMA24364 zone III | ||
Weight 1.2kg | ||
Model Number 562765 | ||
- COO (Country of Origin):
- FR
Festo EGSK Series Miniature Electric Actuator - Rod, 116N Max. Feed Force Fx, 100mm Working Stroke - EGSK-26-100-2P, Numeric Part Number:562765
This miniature electric actuator rod provides Compact linear motion for industrial automation and mechanical systems. Designed to convert rotary input into precise axial travel, it operates within typical factory environments and control assemblies where accurate, motor-driven pushing or pulling is required. The unit is suitable for applications demanding a Compact electric linear actuator with a rod output and defined stroke.
Features and Benefits:
• Maximum drive force 2223N enables high-force actuation for heavy loads
• Ball screw drive actuator delivers efficient transmission and low backlash
• Stroke length 100mm provides consistent, repeatable linear displacement
• Top speed 280mm/s allows Faster cycle times in motion sequences
• Rated operating temperature range from 0°C to 40°C ensures stable performance
• Ball screw drive actuator delivers efficient transmission and low backlash
• Stroke length 100mm provides consistent, repeatable linear displacement
• Top speed 280mm/s allows Faster cycle times in motion sequences
• Rated operating temperature range from 0°C to 40°C ensures stable performance
Applications
• Suitable for pick-and-place mechanisms in assembly lines
• Ideal for valve actuation in process control installations
• Used with test rigs requiring Compact repeatable positioning
• Can be used for transfer operations in material handling modules
• Ideal for valve actuation in process control installations
• Used with test rigs requiring Compact repeatable positioning
• Can be used for transfer operations in material handling modules
What maximum load can the unit withstand when used as a push/pull element?
It can tolerate axial loads up to 6300N, which should be considered for static and dynamic loading scenarios.
What environmental protection does the enclosure provide?
The actuator has an IP10 rating, offering Basic protection against large solid objects but limited protection against ingress in harsher environments.
How heavy is the actuator for mounting and support calculations?
The mass is 1200 g, useful for calculating support brackets and dynamic inertia in driven systems.
Which approvals indicate suitability for European industrial use?
It carries RoHS compliance and meets VDMA24364 zone III requirements relevant to industry standards.
Related links
- Festo Miniature Electric Actuator - Rod 50 mm 6300N 562764 280mm/s
- Festo Miniature Electric Actuator - Rod 150 mm 12150N 562766 280mm/s
- Festo Miniature Electric Actuator - Rod 200 mm 12150N 562767 280mm/s
- Festo Miniature Electric Actuator - Rod 100 mm 12150N 562769 590mm/s
- Festo Miniature Electric Actuator - Rod 25 mm 6300N 562761 790mm/s
- Festo Miniature Electric Actuator - Rod 75 mm 6300N 562759 190mm/s
- Festo Miniature Electric Actuator - Rod 25 mm 6300N 562758 190mm/s
- Festo Miniature Electric Actuator - Rod 125 mm 6300N 562760 190mm/s
