Festo Miniature Electric Actuator - Rod 25 mm 6300N 562761 790mm/s
- RS Stock No.:
- 651-109
- Mfr. Part No.:
- EGSK-20-25-6P
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR5,348.64
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,348.64 |
*price indicative
- RS Stock No.:
- 651-109
- Mfr. Part No.:
- EGSK-20-25-6P
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Miniature Electric Actuator - Rod | |
| Stroke Length | 25mm | |
| Maximum Load | 6300N | |
| Maximum Speed | 790mm/s | |
| Series | EGSK | |
| Maximum Force | 764N | |
| IP Rating | IP10 | |
| Spindle Type | Ball Screw | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | RoHS, VDMA24364 zone III | |
| Weight | 448g | |
| Model Number | 562761 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Miniature Electric Actuator - Rod | ||
Stroke Length 25mm | ||
Maximum Load 6300N | ||
Maximum Speed 790mm/s | ||
Series EGSK | ||
Maximum Force 764N | ||
IP Rating IP10 | ||
Spindle Type Ball Screw | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals RoHS, VDMA24364 zone III | ||
Weight 448g | ||
Model Number 562761 | ||
- COO (Country of Origin):
- JP
The Festo Electrical slide is designed to provide precise control and movement in applications requiring electromechanical linear motion. With a robust ball screw drive, this linear axis excels in delivering high accuracy and reliability across various operating conditions. Its compact size and optional mounting positions offer versatility in installation, ensuring optimal performance in constrained spaces. Built with high-quality materials such as high-alloy stainless steel and die-cast aluminium, this product promises durability and long service life, making it an ideal choice for automation tasks in industrial settings.
Working stroke of 25 mm enables efficient linear movement
Reversing backlash is theoretically valued at ≤20 μm for enhanced precision
Dynamic basic load ratings support robust applications with a fixed bearing rated at 1000 N
Integrated reference switch simplifies machine referencing in automated setups
The mass moment of inertia ensures smooth and stable motion during operation
Lightweight design with a total product weight of only 448 g facilitates easy installation
RoHS-compliant materials contribute to eco-friendly manufacturing processes
Related links
- Festo Miniature Electric Actuator - Rod 125 mm 6300N 562763 790mm/s
- Festo Miniature Electric Actuator - Rod 75 mm 6300N 562762 790mm/s
- Festo Miniature Electric Actuator - Rod 25 mm 6300N 562758 190mm/s
- Festo Miniature Electric Actuator - Rod 75 mm 6300N 562759 190mm/s
- Festo Miniature Electric Actuator - Rod 125 mm 6300N 562760 190mm/s
- Festo Miniature Electric Actuator - Rod 50 mm 6300N 562764 280mm/s
- Festo Miniature Electric Actuator - Rod 100 mm 6300N 562765 280mm/s
- Festo Miniature Electric Actuator - Rod 100 mm 562778 790mm/s
