Festo Miniature Electric Actuator - Rod 75 mm 6300N 562762 790mm/s

Subtotal (1 unit)*

MYR5,604.21

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR5,604.21

*price indicative

RS Stock No.:
650-355
Mfr. Part No.:
EGSK-20-75-6P
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Miniature Electric Actuator - Rod

Maximum Load

6300N

Stroke Length

75mm

Maximum Speed

790mm/s

Series

EGSK

Maximum Force

784N

IP Rating

IP10

Spindle Type

Ball Screw Drive

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Weight

583g

Standards/Approvals

RoHS, VDMA24364 zone III

Model Number

562762

COO (Country of Origin):
JP

Festo EGSK Series Miniature Electric Actuator - Rod, 72N Max. Feed Force Fx, 75mm Working Stroke - EGSK-20-75-6P, Numeric Part Number:562762


This miniature electric actuator - rod is a Compact linear drive designed for precise linear motion in automation and electromechanical systems. It operates within controlled ambient temperatures and delivers Rapid actuation for short-stroke tasks where space and speed are important.

Features and Benefits:


• Ball screw drive delivers smooth linear motion and high positional accuracy
• 75mm stroke enables short travel applications and Compact layouts
• 790 mm/s TOP speed supports high-cycle, fast-response operations
• 784 N Peak force provides substantial thrust for small mechanisms
• 6300 N maximum load rating ensures robustness under static loads
• 583 g mass reduces inertia for quicker acceleration and easier mounting

Applications


• Suitable for pick-and-place stages in Compact automation cells
• Ideal for valve actuation in instrumentation panels
• Used with inspection rigs requiring Rapid linear indexing
• Can be used for positioning sensors in test assemblies
• Suitable for small automation fixtures in electronics production

What temperature range is acceptable for operation?


It functions between 0°C and 40°C, so ambient control is required for reliable performance.

How does the ingress protection affect installation options?


An IP10 rating indicates Basic protection against contact only, so it should be installed where particulate or liquid exposure is minimal.

What approvals or standards relate to material and zone suitability?


It complies with RoHS and the VDMA24364 zone III specification, covering material restrictions and zone assignment requirements.

What is the expected behaviour under high static loads?


With a rated maximum load of 6300 N it can sustain significant static forces, making it suitable for fixtures with high holding requirements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy