Festo Miniature Electric Actuator - Rod 125 mm 6300N 562763 790mm/s
- RS Stock No.:
- 647-462
- Mfr. Part No.:
- EGSK-20-125-6P
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR5,859.60
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,859.60 |
*price indicative
- RS Stock No.:
- 647-462
- Mfr. Part No.:
- EGSK-20-125-6P
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Miniature Electric Actuator - Rod | |
| Maximum Load | 6300N | |
| Stroke Length | 125mm | |
| Maximum Speed | 790mm/s | |
| Series | EGSK | |
| Maximum Force | 764N | |
| IP Rating | IP10 | |
| Spindle Type | Ball Screw | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Weight | 718g | |
| Standards/Approvals | VDMA24364 zone III, RoHS | |
| Model Number | 562763 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Miniature Electric Actuator - Rod | ||
Maximum Load 6300N | ||
Stroke Length 125mm | ||
Maximum Speed 790mm/s | ||
Series EGSK | ||
Maximum Force 764N | ||
IP Rating IP10 | ||
Spindle Type Ball Screw | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Weight 718g | ||
Standards/Approvals VDMA24364 zone III, RoHS | ||
Model Number 562763 | ||
- COO (Country of Origin):
- JP
The Festo Electrical slide is designed for precision linear motion, ideal for a range of automation applications. Engineered with a robust ball screw drive and encased in a high-alloy stainless steel frame, this electromechanical linear axis delivers outstanding performance. With a maximum stroke length of 125 mm and a theoretical reversing backlash of less than 20 μm, it ensures accurate positioning and minimal deviation. The inclusion of a recirculating ball bearing guide further enhances its capability, while an array of dynamic load ratings signifies that this product is ready for demanding operational conditions. Its versatile design accommodates varying mounting positions and operates effectively within a temperature range of 0°C to 40°C, making it suited for diverse environments.
Lightweight construction with a slide weight of just 64 g facilitates easy integration
Versatile mounting options via female thread and dowel pin enhance installation flexibility
RoHS-compliant materials underline its environmentally friendly design
Minimum frictional torque of 0.005 Nm enables smooth operation across various loads
Corrosion resistance class CRC 0 ensures durability in harsh conditions
Includes a reference switch for reliable system feedback and control
Related links
- Festo Miniature Electric Actuator - Rod 25 mm 6300N 562761 790mm/s
- Festo Miniature Electric Actuator - Rod 75 mm 6300N 562762 790mm/s
- Festo Miniature Electric Actuator - Rod 125 mm 6300N 562760 190mm/s
- Festo Miniature Electric Actuator - Rod 25 mm 6300N 562758 190mm/s
- Festo Miniature Electric Actuator - Rod 75 mm 6300N 562759 190mm/s
- Festo Miniature Electric Actuator - Rod 50 mm 6300N 562764 280mm/s
- Festo Miniature Electric Actuator - Rod 100 mm 6300N 562765 280mm/s
- Festo Miniature Electric Actuator - Rod 100 mm 562778 790mm/s
