Festo Miniature Electric Actuator - Rod 50 mm 6300N 562764 280mm/s
- RS Stock No.:
- 650-540
- Mfr. Part No.:
- EGSK-26-50-2P
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR4,974.38
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,974.38 |
*price indicative
- RS Stock No.:
- 650-540
- Mfr. Part No.:
- EGSK-26-50-2P
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Miniature Electric Actuator - Rod | |
| Stroke Length | 50mm | |
| Maximum Load | 6300N | |
| Maximum Speed | 280mm/s | |
| Series | EGSK | |
| Maximum Force | 2223N | |
| IP Rating | IP10 | |
| Spindle Type | Ball Screw Drive | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Weight | 990g | |
| Standards/Approvals | VDMA24364 zone III, RoHS | |
| Model Number | 562764 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Miniature Electric Actuator - Rod | ||
Stroke Length 50mm | ||
Maximum Load 6300N | ||
Maximum Speed 280mm/s | ||
Series EGSK | ||
Maximum Force 2223N | ||
IP Rating IP10 | ||
Spindle Type Ball Screw Drive | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Weight 990g | ||
Standards/Approvals VDMA24364 zone III, RoHS | ||
Model Number 562764 | ||
- COO (Country of Origin):
- FR
Festo EGSK Series Miniature Electric Actuator - Rod, 116N Max. Feed Force Fx, 50mm Working Stroke - EGSK-26-50-2P, Numeric Part Number:562764
This miniature electric actuator rod provides precise linear motion control for automation and mechanical systems. Designed for duties requiring Compact actuation, it operates within controlled ambient temperatures and is suited to installations where a lightweight, short-stroke linear drive is required.
Features and Benefits:
• Ball-screw drive delivers high positional accuracy and repeatability
• 2223 N thrust capacity for demanding push/pull tasks
• 280 mm/s TOP travel speed for fast linear response
• Operates between 0°C and 40°C for standard industrial conditions
• 50mm stroke for Compact travel and tight integration
• 990 g mass supports lightweight system design and easier mounting
• 2223 N thrust capacity for demanding push/pull tasks
• 280 mm/s TOP travel speed for fast linear response
• Operates between 0°C and 40°C for standard industrial conditions
• 50mm stroke for Compact travel and tight integration
• 990 g mass supports lightweight system design and easier mounting
Applications
• Suitable for pick-and-place assemblies in production lines
• Ideal for valve actuation in small-scale fluid control systems
• Used for tool positioning on inspection rigs
• Can be used for sample handling in laboratory automation
• Used with Compact fixtures for machine-tending tasks
• Ideal for valve actuation in small-scale fluid control systems
• Used for tool positioning on inspection rigs
• Can be used for sample handling in laboratory automation
• Used with Compact fixtures for machine-tending tasks
What maximum static load can the unit tolerate without damage?
The actuator is rated to withstand up to 6300 N as a maximum load limit for static or support scenarios.
How is ingress protection defined for use in workshop environments?
The device carries an IP10 classification, which indicates Basic protection against contact and no protection against water ingress.
Which standards and restrictions affect material selection for the device?
It conforms to VDMA 24364 zone III and meets RoHS restrictions governing hazardous substances.
What spindle mechanism is used and how does it influence maintenance?
A ball-screw arrangement is employed, offering reduced backlash and lower periodic maintenance compared with lead-screw systems due to rolling-element load transmission.
Related links
- Festo Miniature Electric Actuator - Rod 100 mm 6300N 562765 280mm/s
- Festo Miniature Electric Actuator - Rod 150 mm 12150N 562766 280mm/s
- Festo Miniature Electric Actuator - Rod 200 mm 12150N 562767 280mm/s
- Festo Miniature Electric Actuator - Rod 50 mm 12150N 562768 590mm/s
- Festo Miniature Electric Actuator - Rod 25 mm 6300N 562761 790mm/s
- Festo Miniature Electric Actuator - Rod 75 mm 6300N 562759 190mm/s
- Festo Miniature Electric Actuator - Rod 25 mm 6300N 562758 190mm/s
- Festo Miniature Electric Actuator - Rod 125 mm 6300N 562760 190mm/s
