Festo Miniature Electric Actuator - Rod 150 mm 12150N 562766 280mm/s
- RS Stock No.:
- 651-308
- Mfr. Part No.:
- EGSK-26-150-2P
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR5,778.88
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,778.88 |
*price indicative
- RS Stock No.:
- 651-308
- Mfr. Part No.:
- EGSK-26-150-2P
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Miniature Electric Actuator - Rod | |
| Maximum Load | 12150N | |
| Stroke Length | 150mm | |
| Maximum Speed | 280mm/s | |
| Series | EGSK | |
| Maximum Force | 2223N | |
| IP Rating | IP10 | |
| Minimum Operating Temperature | 0°C | |
| Spindle Type | Ball Screw | |
| Maximum Operating Temperature | 40°C | |
| Weight | 1.41kg | |
| Standards/Approvals | VDMA24364 zone III, RoHS | |
| Model Number | 562766 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Miniature Electric Actuator - Rod | ||
Maximum Load 12150N | ||
Stroke Length 150mm | ||
Maximum Speed 280mm/s | ||
Series EGSK | ||
Maximum Force 2223N | ||
IP Rating IP10 | ||
Minimum Operating Temperature 0°C | ||
Spindle Type Ball Screw | ||
Maximum Operating Temperature 40°C | ||
Weight 1.41kg | ||
Standards/Approvals VDMA24364 zone III, RoHS | ||
Model Number 562766 | ||
- COO (Country of Origin):
- JP
The Festo Electrical slide is an advanced electromechanical linear axis designed for precision and efficiency in various applications. With a generous working stroke of 150 mm and the capability to support a maximum speed of 0.28 m/s, this slide caters to demanding operational conditions. Crafted from high-alloy stainless steel and die-cast aluminium, it boasts exceptional durability while maintaining a low weight profile. Its integrated ball screw drive ensures a backlash of less than 20 μm, allowing for precise positioning and repeatability. The combination of a robust design and a corrosion resistance class of CRC 0 makes it ideal for applications in challenging environments, ensuring reliable performance.
Working stroke of 150 mm allows for versatile applications
Max speed of 0.28 m/s optimises performance in fast-paced environments
Achieves a theoretical reversing backlash of ≤20 μm for precise motion control
Includes a recirculating ball bearing guide for enhanced stability
Robust ball screw drive offers reliable and efficient operation
Versatile mounting options with female thread and dowel pin enhance installation flexibility
High-load ratings ensure durability under demanding conditions
Corrosion resistance (CRC 0) makes it suitable for various environments
Dynamic basic load ratings provide confidence in handling substantial forces
Compact design ensures easy integration into existing systems
Related links
- Festo Miniature Electric Actuator - Rod 200 mm 12150N 562767 280mm/s
- Festo Miniature Electric Actuator - Rod 150 mm 12150N 562770 590mm/s
- Festo Miniature Electric Actuator - Rod 50 mm 6300N 562764 280mm/s
- Festo Miniature Electric Actuator - Rod 100 mm 6300N 562765 280mm/s
- Festo Miniature Electric Actuator - Rod 200 mm 12150N 562771 590mm/s
- Festo Miniature Electric Actuator - Rod 50 mm 12150N 562768 590mm/s
- Festo Miniature Electric Actuator - Rod 100 mm 12150N 562769 590mm/s
- Festo Miniature Electric Actuator - Rod 300 mm 20200N 562774 470mm/s
