Festo Miniature Electric Actuator - Rod 150 mm 12150N 562770 590mm/s
- RS Stock No.:
- 650-690
- Mfr. Part No.:
- EGSK-26-150-6P
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR5,778.88
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,778.88 |
*price indicative
- RS Stock No.:
- 650-690
- Mfr. Part No.:
- EGSK-26-150-6P
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Miniature Electric Actuator - Rod | |
| Maximum Load | 12150N | |
| Stroke Length | 150mm | |
| Maximum Speed | 590mm/s | |
| Series | EGSK | |
| Maximum Force | 1541N | |
| IP Rating | IP10 | |
| Spindle Type | Ball Screw | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Weight | 1.41kg | |
| Standards/Approvals | VDMA24364 zone III, RoHS | |
| Model Number | 562770 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Miniature Electric Actuator - Rod | ||
Maximum Load 12150N | ||
Stroke Length 150mm | ||
Maximum Speed 590mm/s | ||
Series EGSK | ||
Maximum Force 1541N | ||
IP Rating IP10 | ||
Spindle Type Ball Screw | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Weight 1.41kg | ||
Standards/Approvals VDMA24364 zone III, RoHS | ||
Model Number 562770 | ||
- COO (Country of Origin):
- JP
The Festo Electrical slide is a high-performance electromechanical linear axis designed to provide precision and reliability in various industrial applications. Incorporating a ball screw drive, this robust unit supports working strokes of up to 150 mm and demonstrates superior performance through its versatility in mounting positions. The slide features an advanced recirculating ball bearing guide that ensures smooth motion while maintaining a high degree of accuracy. With a maximum speed of 0.59 m/s and maximum acceleration of 10 m/s², it is ideal for dynamic operations requiring rapid movement. Additionally, its corrosion-resistant design and wide ambient temperature range make it suitable for a variety of demanding environments.
Dynamic basic load ratings support heavy-duty operations up to 5746 N
Corrosion resistance class CRC 0 ensures durability in challenging conditions
Dynamic basic load rating ball screw at 1950 N provides reliable performance
IP10 degree of protection makes it suitable for many environments
Lab compliance with VDMA24364 zone III ensures operational safety
Mass moment of inertia reduced to 0.0316 kgcm² optimises control and efficiency
Robust design supports optional mounting positions for adaptability
Material choices including die-cast aluminium and high-alloy stainless steel ensure longevity
Weights for additional components are calculated for precise system integration
Related links
- Festo Miniature Electric Actuator - Rod 200 mm 12150N 562771 590mm/s
- Festo Miniature Electric Actuator - Rod 50 mm 12150N 562768 590mm/s
- Festo Miniature Electric Actuator - Rod 100 mm 12150N 562769 590mm/s
- Festo Miniature Electric Actuator - Rod 150 mm 12150N 562766 280mm/s
- Festo Miniature Electric Actuator - Rod 200 mm 12150N 562767 280mm/s
- Festo Miniature Electric Actuator - Rod 300 mm 20200N 562774 470mm/s
- Festo Miniature Electric Actuator - Rod 200 mm 20200N 562773 470mm/s
- Festo Miniature Electric Actuator - Rod 100 mm 20200N 562772 470mm/s
