Festo Miniature Electric Actuator - Rod 200 mm 20200N 562773 470mm/s
- RS Stock No.:
- 651-112
- Mfr. Part No.:
- EGSK-33-200-6P
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR7,976.49
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR7,976.49 |
*price indicative
- RS Stock No.:
- 651-112
- Mfr. Part No.:
- EGSK-33-200-6P
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Miniature Electric Actuator - Rod | |
| Maximum Load | 20200N | |
| Stroke Length | 200mm | |
| Maximum Speed | 470mm/s | |
| Series | EGSK | |
| Maximum Force | 2469N | |
| IP Rating | IP10 | |
| Spindle Type | Ball Screw Drive | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | RoHS, VDMA24364 zone III | |
| Weight | 2.64kg | |
| Model Number | 562773 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Miniature Electric Actuator - Rod | ||
Maximum Load 20200N | ||
Stroke Length 200mm | ||
Maximum Speed 470mm/s | ||
Series EGSK | ||
Maximum Force 2469N | ||
IP Rating IP10 | ||
Spindle Type Ball Screw Drive | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals RoHS, VDMA24364 zone III | ||
Weight 2.64kg | ||
Model Number 562773 | ||
- COO (Country of Origin):
- JP
Festo EGSK Series Miniature Electric Actuator - Rod, 150N Max. Feed Force Fx, 200mm Working Stroke - EGSK-33-200-6P, Numeric Part Number:562773
This miniature electric actuator rod is a Compact linear drive designed to convert rotary motion into precise linear movement for automation and mechanical systems. It operates within controlled temperature environments and is suited to applications requiring a modest footprint, responsive travel and integration into electrical or electronic assemblies.
Features and Benefits:
• Ball-screw spindle delivering high-precision linear motion
• 200mm stroke enabling substantial travel in a Compact unit
• Peak push/pull capability of 2469 N for forceful actuation
• Capable of handling static loads up to 20 200 N for structural support
• Maximum velocity of 470 mm/s for fast positioning tasks
• Operating temperature range 0–40 °C for ambient-controlled installations
• 200mm stroke enabling substantial travel in a Compact unit
• Peak push/pull capability of 2469 N for forceful actuation
• Capable of handling static loads up to 20 200 N for structural support
• Maximum velocity of 470 mm/s for fast positioning tasks
• Operating temperature range 0–40 °C for ambient-controlled installations
Applications
• Suitable for pick-and-place modules in automated lines
• Ideal for valve actuation in confined control cabinets
• Used for linear positioning in test and measurement rigs
• Can be used for adjustment mechanisms in electromechanical assemblies
• Used with end-effectors requiring Rapid short-stroke travel
• Ideal for valve actuation in confined control cabinets
• Used for linear positioning in test and measurement rigs
• Can be used for adjustment mechanisms in electromechanical assemblies
• Used with end-effectors requiring Rapid short-stroke travel
What is the actuators protection level against ingress?
The unit is rated IP10 indicating protection against solid objects larger than 50mm but no protection from water ingress.
How heavy is the actuator for mounting considerations?
The actuator has a mass of 2640 g, which aids static mounting and balance calculations.
What drive technology is used to achieve positional accuracy?
It uses a ball-screw drive to provide low backlash and repeatable linear positioning.
What standards or approvals accompany the device for industrial use?
It complies with RoHS and meets VDMA 24364 Zone III requirements for specified industrial environments.
Related links
- Festo Miniature Electric Actuator - Rod 300 mm 20200N 562774 470mm/s
- Festo Miniature Electric Actuator - Rod 600 mm 20200N 562777 470mm/s
- Festo Miniature Electric Actuator - Rod 100 mm 20200N 562772 470mm/s
- Festo Miniature Electric Actuator - Rod 400 mm 20200N 562775 470mm/s
- Festo Miniature Electric Actuator - Rod 500 mm 20200N 562776 470mm/s
- Festo Miniature Electric Actuator - Rod 200 mm 20200N 562779 790mm/s
- Festo Miniature Electric Actuator - Rod 200 mm 12150N 562771 590mm/s
- Festo Miniature Electric Actuator - Rod 600 mm 20200N 562783 790mm/s
