Festo Miniature Electric Actuator - Rod 50 mm 12150N 562768 590mm/s
- RS Stock No.:
- 651-905
- Mfr. Part No.:
- EGSK-26-50-6P
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR4,974.38
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,974.38 |
*price indicative
- RS Stock No.:
- 651-905
- Mfr. Part No.:
- EGSK-26-50-6P
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Miniature Electric Actuator - Rod | |
| Maximum Load | 12150N | |
| Stroke Length | 50mm | |
| Maximum Speed | 590mm/s | |
| Series | EGSK | |
| Maximum Force | 1541N | |
| IP Rating | IP10 | |
| Spindle Type | Ball Screw | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Weight | 1.2kg | |
| Standards/Approvals | VDMA24364 zone III, RoHS | |
| Model Number | 562768 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Miniature Electric Actuator - Rod | ||
Maximum Load 12150N | ||
Stroke Length 50mm | ||
Maximum Speed 590mm/s | ||
Series EGSK | ||
Maximum Force 1541N | ||
IP Rating IP10 | ||
Spindle Type Ball Screw | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Weight 1.2kg | ||
Standards/Approvals VDMA24364 zone III, RoHS | ||
Model Number 562768 | ||
- COO (Country of Origin):
- JP
The Festo Electrical slide is a high-performance electromechanical linear axis designed for precision motion applications. Featuring a ball screw drive mechanism, it ensures smooth operation and minimal backlash, achieving a reversing backlash of theoretical ≤20 μm. With a maximum stroke length of 50 mm and a robust structure crafted from high-alloy stainless steel, this slide is well-suited for various mounting positions, making it versatile for diverse automation solutions. Operating within a temperature range of 0 °C to 40 °C, it balances heavy loads with a dynamic basic load rating of 1380 N and is built for durability, showing excellent corrosion resistance. This product is an ideal choice for those seeking reliability and efficiency in mechanical movement.
Dynamic load ratings ensure stable performance under various conditions
Reference switch included for accurate positioning
Lightweight design with a slide weight of just 153 g for easy integration
Constructed from high-alloy stainless steel for superior corrosion resistance
IP10 protection rating suitable for clean environments
RoHS-compliant materials ensure environmental sustainability
Optional mounting positions provide flexible installation options
Related links
- Festo Miniature Electric Actuator - Rod 200 mm 12150N 562771 590mm/s
- Festo Miniature Electric Actuator - Rod 150 mm 12150N 562770 590mm/s
- Festo Miniature Electric Actuator - Rod 100 mm 12150N 562769 590mm/s
- Festo Miniature Electric Actuator - Rod 150 mm 12150N 562766 280mm/s
- Festo Miniature Electric Actuator - Rod 200 mm 12150N 562767 280mm/s
- Festo Miniature Electric Actuator - Rod 50 mm 6300N 562764 280mm/s
- Festo Miniature Electric Actuator - Rod 300 mm 20200N 562774 470mm/s
- Festo Miniature Electric Actuator - Rod 200 mm 20200N 562773 470mm/s
