Festo Miniature Electric Actuator - Rod 25 mm 6300N 562758 190mm/s
- RS Stock No.:
- 650-354
- Mfr. Part No.:
- EGSK-20-25-1P
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR5,348.64
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,348.64 |
*price indicative
- RS Stock No.:
- 650-354
- Mfr. Part No.:
- EGSK-20-25-1P
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Miniature Electric Actuator - Rod | |
| Maximum Load | 6300N | |
| Stroke Length | 25mm | |
| Maximum Speed | 190mm/s | |
| Series | EGSK | |
| Maximum Force | 1389N | |
| IP Rating | IP10 | |
| Minimum Operating Temperature | 0°C | |
| Spindle Type | Ball Screw | |
| Maximum Operating Temperature | 40°C | |
| Weight | 448g | |
| Standards/Approvals | RoHS, VDMA24364 zone III | |
| Model Number | 562758 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Miniature Electric Actuator - Rod | ||
Maximum Load 6300N | ||
Stroke Length 25mm | ||
Maximum Speed 190mm/s | ||
Series EGSK | ||
Maximum Force 1389N | ||
IP Rating IP10 | ||
Minimum Operating Temperature 0°C | ||
Spindle Type Ball Screw | ||
Maximum Operating Temperature 40°C | ||
Weight 448g | ||
Standards/Approvals RoHS, VDMA24364 zone III | ||
Model Number 562758 | ||
- COO (Country of Origin):
- JP
The Festo Electrical slide introduces an innovative solution for precise linear motion control in various applications. Designed with a robust electromechanical linear axis, this product features a ball screw drive that ensures outstanding performance in terms of speed and accuracy. With a working stroke of 25 mm and the capability to operate under ambient temperatures from 0 °C to 40 °C, it's highly versatile for many settings. It effectively balances high dynamic load ratings of up to 2849 N for linear guides with minimal backlash, facilitating seamless integration into complex systems. The corrosion-resistant materials and compact size make it ideal for demanding environments and efficient assembly processes.
Offers a working stroke of 25 mm for flexible applications
Incorporates a recirculating ball bearing guide for enhanced support
Achieves a maximum speed of 0.19 m/s enabling quick responses
Features optional mounting positions for versatile installation
Static basic load ratings of up to 6300 N enhance durability
Constructed from high-alloy stainless steel which ensuring long-lasting performance
Dynamic basic load ratings facilitate reliable operation in demanding tasks
Weight-efficient design at 448 g supports easy integration
Meets RoHS compliance for environmentally responsible materials
Related links
- Festo Miniature Electric Actuator - Rod 75 mm 6300N 562759 190mm/s
- Festo Miniature Electric Actuator - Rod 125 mm 6300N 562760 190mm/s
- Festo Miniature Electric Actuator - Rod 25 mm 6300N 562761 790mm/s
- Festo Miniature Electric Actuator - Rod 125 mm 6300N 562763 790mm/s
- Festo Miniature Electric Actuator - Rod 75 mm 6300N 562762 790mm/s
- Festo Miniature Electric Actuator - Rod 50 mm 6300N 562764 280mm/s
- Festo Miniature Electric Actuator - Rod 100 mm 6300N 562765 280mm/s
- Festo Miniature Electric Actuator - Rod 300 mm 20200N 562774 470mm/s
