Festo Miniature Electric Actuator - Rod 125 mm 6300N 562760 190mm/s
- RS Stock No.:
- 651-108
- Mfr. Part No.:
- EGSK-20-125-1P
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR5,859.60
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,859.60 |
*price indicative
- RS Stock No.:
- 651-108
- Mfr. Part No.:
- EGSK-20-125-1P
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Miniature Electric Actuator - Rod | |
| Maximum Load | 6300N | |
| Stroke Length | 125mm | |
| Maximum Speed | 190mm/s | |
| Series | EGSK | |
| Maximum Force | 1389N | |
| IP Rating | IP10 | |
| Spindle Type | Ball Screw | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | RoHS, VDMA24364 zone III | |
| Weight | 718g | |
| Model Number | 562760 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Miniature Electric Actuator - Rod | ||
Maximum Load 6300N | ||
Stroke Length 125mm | ||
Maximum Speed 190mm/s | ||
Series EGSK | ||
Maximum Force 1389N | ||
IP Rating IP10 | ||
Spindle Type Ball Screw | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals RoHS, VDMA24364 zone III | ||
Weight 718g | ||
Model Number 562760 | ||
- COO (Country of Origin):
- JP
The Festo Electrical slide is an innovative electromechanical linear axis designed for precision in motion control applications. This robust unit features a ball screw drive mechanism, ensuring high efficiency and low backlash, whilst maintaining superior performance across various operational conditions. With a working stroke of 125 mm and optional mounting positions, it is engineered to adapt seamlessly to diverse installation environments. The slide excels in durability and is constructed from high-alloy stainless steel, offering exemplary resistance to corrosion and ensuring longevity in demanding conditions. Whether for industrial automation or precise positioning tasks, this electrical slide delivers reliability and accuracy.
With a dynamic basic load rating of 2849 N for the linear guide it supports substantial load capacities
Designed with a degree of protection rated IP10 which ensuring durability against dust ingress
Static and dynamic load ratings provide assurance for reliability during intense operational cycles
Weighing 718 g it strikes a balance between lightweight design and robust performance
RoHS-compliant materials highlight a commitment to environmentally friendly manufacturing
The type of mounting incorporates female threads and dowel pins facilitating secure installation
Related links
- Festo Miniature Electric Actuator - Rod 25 mm 6300N 562758 190mm/s
- Festo Miniature Electric Actuator - Rod 75 mm 6300N 562759 190mm/s
- Festo Miniature Electric Actuator - Rod 125 mm 6300N 562763 790mm/s
- Festo Miniature Electric Actuator - Rod 25 mm 6300N 562761 790mm/s
- Festo Miniature Electric Actuator - Rod 75 mm 6300N 562762 790mm/s
- Festo Miniature Electric Actuator - Rod 50 mm 6300N 562764 280mm/s
- Festo Miniature Electric Actuator - Rod 100 mm 6300N 562765 280mm/s
- Festo Miniature Electric Actuator - Rod 300 mm 20200N 562774 470mm/s
