Festo, 8133104 Electrical Linear Actuator G 1/4, Stroke Length: 300 mm

Subtotal (1 unit)*

MYR4,867.48

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR4,867.48

*price indicative

RS Stock No.:
343-601
Mfr. Part No.:
DFPC-200-300-D
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Electrical Linear Actuator

Connection Type A

G 1/4

Standards/Approvals

SO 8573-1:2010, RoHS, ISO 5210

Stroke Length

300mm

Model Number

8133104

COO (Country of Origin):
UA
The Festo Linear actuator stands out in the world of automation technology, offering both power and precision in a Compact design. Engineered for double-acting performance, this actuator is perfect for a range of demanding applications. With a stroke length of 300 mm and a robust piston diameter of 200 mm, it delivers impressive force capabilities of up to 18,850 N during the advance stroke. This product not only conforms to ISO standards but also features exceptional cushioning to enhance longevity and performance. Designed for versatility, the actuator operates efficiently within a temperature range of -20 °C to 80 °C, making it suitable for various environments. Its Durable construction and thoughtful design ensure reliability and maintainability, making it an essential component for any industrial automation setup.

Features elastic cushioning rings to minimise impact at travel limits

Supports optional mounting positions for diverse installation requirements

Incorporates proximity switch position detection for enhanced control

Manufactured with RoHS-compliant materials ensuring environmental protection

Equipped with high-alloy stainless steel components for increased durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy