Festo, 8110815 Electrical Linear Actuator, Stroke Length: 50 mm
- RS Stock No.:
- 342-327
- Mfr. Part No.:
- DFPC-80-50-D
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR1,191.84
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,191.84 |
*price indicative
- RS Stock No.:
- 342-327
- Mfr. Part No.:
- DFPC-80-50-D
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Standards/Approvals | RoHS, SO 8573-1:2010, ISO 5210 | |
| Stroke Length | 50mm | |
| Model Number | 8110815 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Standards/Approvals RoHS, SO 8573-1:2010, ISO 5210 | ||
Stroke Length 50mm | ||
Model Number 8110815 | ||
- COO (Country of Origin):
- UA
The Festo Linear drive is engineered to deliver exceptional precision and reliability in a wide variety of industrial applications. With its robust double acting design and impressive range of operational capabilities, it is perfect for tasks that require consistent performance under varying conditions. The versatile mounting options, combined with its outstanding force generation and cushioning features, make it an ideal solution for various automated processes.
Double acting mode ensures efficient force application in both directions
Elastic cushioning reduces impact and enhances durability
Multiple mounting configurations allow for flexible installation
Proximity switch position detection guarantees accurate positioning
High grade materials provide extended service life and reliability
