Festo, 8110774 Electrical Linear Actuator, Stroke Length: 125 mm

Subtotal (1 unit)*

MYR2,537.04

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,537.04

*price indicative

RS Stock No.:
343-598
Mfr. Part No.:
DFPC-125-125-D
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Electrical Linear Actuator

Standards/Approvals

ISO 5210, SO 8573-1:2010, RoHS

Stroke Length

125mm

Model Number

8110774

COO (Country of Origin):
UA

Festo Electrical Linear Actuator, 125mm Stroke Length - DFPC-125-125-D, Numeric Part Number: 8110774


This electrical linear actuator provides controlled linear motion for industrial valve and automation tasks within mechanical and electrical systems. It is produced by a recognised manufacturer and designed to operate as an electrically driven linear positioning device with a mid-range travel capability. The unit is suited to installations requiring standardised Interface compatibility and adherence to common industry material and environmental restrictions.

Features and Benefits:


• 125mm stroke delivers repeatable linear travel for positioning
• ISO5210-compatible Interface simplifies valve mounting
• Conforms to SO8573-1:2010 for compressed Air purity considerations
• RoHS-compliant materials reduce restricted-substance risk
• Manufacturer-grade build supports integration in control systems

Applications


• Suitable for actuator-driven valve automation in process plants
• Ideal for retrofit projects requiring ISO5210 mounting
• Used with pneumatic systems where SO8573-1:2010 specification is relevant
• Can be used for electrically operated linear motion in factory automation
• Used for industrial valve actuation where RoHS compliance is required

What travel distance can I expect from this device?


The actuator provides a 125mm linear travel enabling mid-range stroke tasks and precise repositioning in valve and motion control applications.

How does the Interface aid installation with valves?


It uses an ISO5210-compatible mounting which matches common valve flange patterns, allowing direct attachment without custom adaptors.

Which environmental or material restrictions are addressed?


The construction follows RoHS directives, restricting specified hazardous substances in electrical and electronic components used within the unit.

Does the actuator relate to compressed Air cleanliness standards?


It references SO8573-1:2010, aligning the product’s suitability with systems where compressed Air quality per that standard is a design consideration.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy