Festo, 8110773 Electrical Linear Actuator, Stroke Length: 100 mm

Subtotal (1 unit)*

MYR2,506.04

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,506.04

*price indicative

RS Stock No.:
344-787
Mfr. Part No.:
DFPC-125-100-D
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Electrical Linear Actuator

Standards/Approvals

RoHS, ISO 5210, SO 8573-1:2010

Model Number

8110773

Stroke Length

100mm

COO (Country of Origin):
UA
The Festo linear drive showcases exceptional engineering with a double-acting piston design, ideal for precision tasks requiring reliable performance. Combining innovative technology with robust construction, this actuator is tailored for applications demanding precise control and efficiency. The adaptable mounting options and compliance with industry standards make it a versatile solution across numerous sectors. It adeptly manages varied operating pressures and is built to withstand challenging environments, ensuring durability. With features such as elastic cushioning and optional position detection, it enhances operational safety and effectiveness, making it a preferred choice for professionals seeking reliability and functionality in actuation.

Double-acting operation allows for efficient control in both directions

Elastic cushioning at both ends minimizes impact which ensuring longevity

Position detection via a proximity switch enhances operational precision

Robust construction utilizes high-alloy stainless steel which ensuring reliability

Smooth-anodized aluminum ensures optimal performance and resistance to wear

Wide operating temperature range suits various industrial environments

Lightweight design facilitates easy installation and integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy