Festo, 8110776 Electrical Linear Actuator, Stroke Length: 100 mm
- RS Stock No.:
- 343-819
- Mfr. Part No.:
- DFPC-100-100-D
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR1,633.16
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,633.16 |
*price indicative
- RS Stock No.:
- 343-819
- Mfr. Part No.:
- DFPC-100-100-D
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Standards/Approvals | RoHS, ISO 5210, SO 8573-1:2010 | |
| Stroke Length | 100mm | |
| Model Number | 8110776 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Standards/Approvals RoHS, ISO 5210, SO 8573-1:2010 | ||
Stroke Length 100mm | ||
Model Number 8110776 | ||
- COO (Country of Origin):
- UA
Festo Electrical Linear Actuator, 100mm Stroke Length - DFPC-100-100-D, Numeric Part Number: 8110776
This electrical linear actuator provides precise linear motion for industrial automation tasks. Designed for integration into control systems, it converts electrical input into controlled axial movement and is suitable for environments requiring standard-compliant components. The unit is intended for use where repeatable positioning over a short travel is required.
Features and Benefits:
• 100mm stroke delivers consistent travel for repeatable positioning
• Compliant with RoHS to support restricted-substance requirements
• Meets ISO 5210 enabling straightforward mounting to standard interfaces
• Conforms to ISO 8573-1:2010 for Air quality considerations in pneumatic-linked systems
• Designed as a Compact electric linear device for simplified automation integration
• Compliant with RoHS to support restricted-substance requirements
• Meets ISO 5210 enabling straightforward mounting to standard interfaces
• Conforms to ISO 8573-1:2010 for Air quality considerations in pneumatic-linked systems
• Designed as a Compact electric linear device for simplified automation integration
Applications
• Suitable for valve actuation where standard mounting is required
• Ideal for positioning tasks in manufacturing automation cells
• Used with control panels in electromechanical assembly equipment
• Can be used for short-travel adjustment in test and measurement rigs
• Ideal for positioning tasks in manufacturing automation cells
• Used with control panels in electromechanical assembly equipment
• Can be used for short-travel adjustment in test and measurement rigs
What mounting compatibility does it offer for plant retrofits?
The product is manufactured to match ISO 5210 Interface dimensions, enabling direct attachment to actuated valves and devices that accept that standard.
How does it address environmental material restrictions?
Materials and components comply with RoHS limits on specified hazardous substances, facilitating use in installations subject to those regulations.
Can it be incorporated into systems where compressed Air cleanliness is important?
Yes, it meets ISO 8573-1:2010 specifications relevant to particulate and moisture interaction considerations when used alongside pneumatic equipment.
What stroke length should I expect when specifying it for a motion control task?
The actuator provides a 100mm linear travel suitable for short-range positioning and adjustment duties.
