Festo, 8162072 Electrical Linear Actuator, Stroke Length: 100 mm, 6kg
- RS Stock No.:
- 196-193
- Mfr. Part No.:
- EGSC-BS-KF-32-100-3P
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR3,413.85
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,413.85 |
*price indicative
- RS Stock No.:
- 196-193
- Mfr. Part No.:
- EGSC-BS-KF-32-100-3P
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| For Use With | Lithium-ion Battery Production | |
| Standards/Approvals | RoHS, ISO 14644-1 | |
| Maximum Load | 6kg | |
| Model Number | 8162072 | |
| Stroke Length | 100mm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
For Use With Lithium-ion Battery Production | ||
Standards/Approvals RoHS, ISO 14644-1 | ||
Maximum Load 6kg | ||
Model Number 8162072 | ||
Stroke Length 100mm | ||
- COO (Country of Origin):
- CN
The Festo Mini slide is engineered for precision and reliability, offering superior performance in demanding applications. Designed with a robust ball screw drive, it ensures smooth operation and enhanced efficiency, making it ideal for automation tasks where accuracy is paramount.
Designed for optimal performance at ambient temperatures ranging from 0 °C to 50 °C
The maintenance interval is designed for life time lubrication reducing downtime
RoHS compliant materials ensure adherence to safety and environmental standards
Related links
- Festo Stroke Length: 25 mm, 6kg
- Festo Stroke Length: 75 mm, 6kg
- Festo Stroke Length: 100 mm, 12kg
- Festo Electrical Linear Actuator 100 mm 6kg 4356032 500mm/s
- Festo Electrical Linear Actuator 50 mm 6kg 8162074 188mm/s
- Festo Stroke Length: 75 mm, 12kg
- Festo Stroke Length: 150 mm, 12kg
- Festo Electrical Linear Actuator 75 mm 6kg 8048308 500mm/s
