Festo, 8110777 Electrical Linear Actuator, Stroke Length: 80 mm
- RS Stock No.:
- 342-324
- Mfr. Part No.:
- DFPC-100-80-D
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR1,614.69
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,614.69 |
*price indicative
- RS Stock No.:
- 342-324
- Mfr. Part No.:
- DFPC-100-80-D
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Standards/Approvals | SO 8573-1:2010, RoHS, ISO 5210 | |
| Model Number | 8110777 | |
| Stroke Length | 80mm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Standards/Approvals SO 8573-1:2010, RoHS, ISO 5210 | ||
Model Number 8110777 | ||
Stroke Length 80mm | ||
- COO (Country of Origin):
- UA
The Festo Linear drive offers a robust solution for varied engineering applications, ensuring precise and repeatable motion. With its double acting design and high performing piston rod, this actuator optimally transforms compressed air into mechanical force. Built to withstand challenging conditions, it boasts a range of features including versatile mounting options and compatibility with industry standards, ensuring seamless integration into existing systems. Engineered for reliability with shock and vibration resistance, this actuator excels in both performance and durability.
Double acting cylinder offers enhanced operational efficiency
Elastic cushioning ensures minimal wear and a smoother operation
High alloy stainless steel components guarantee longevity and resistance to corrosion
Options for multiple mounting positions provide flexibility in installations
Optimised for air consumption leading to reduced operational costs
