Festo, 8133105 Electrical Linear Actuator, Stroke Length: 350 mm

Subtotal (1 unit)*

MYR5,116.61

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR5,116.61

*price indicative

RS Stock No.:
343-822
Mfr. Part No.:
DFPC-200-350-D
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Electrical Linear Actuator

Standards/Approvals

ISO 5210, RoHS, SO 8573-1:2010

Stroke Length

350mm

Model Number

8133105

COO (Country of Origin):
UA
The Festo Linear actuator is engineered for precision and efficiency, delivering a remarkable performance across various industrial applications. Designed with a double-acting mode of operation, it allows for quick and reliable actuation in both advance and return strokes. With a robust piston diameter and a generous stroke length, this actuator ensures substantial force output, making it an exceptional choice for demanding tasks. The materials used in its construction not only adhere to stringent RoHS compliance but also guarantee durability and longevity in challenging environments, including temperatures ranging from -20 °C to 80 °C. Its sophisticated design incorporates elastic cushioning rings for enhanced shock resistance, while integration with proximity switches allows for accurate position detection. This actuator is versatile, suitable for optional mounting positions, and adapts seamlessly to various pneumatic connection standards, delivering dependability you can trust.

Double acting operation provides efficient actuation both ways

Elastic cushioning rings optimise shock absorption for smoother operations

Position detection is facilitated via advanced proximity switches

Robust construction enhances longevity across a diverse temperature range

Pneumatic connections are designed for compatibility with standardised fittings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy