Festo, 8124497 Electrical Linear Actuator, Stroke Length: 350 mm, 805N

Subtotal (1 unit)*

MYR15,257.53

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR15,257.53

*price indicative

RS Stock No.:
194-282
Mfr. Part No.:
ELGT-BS-120-350-20P
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Electrical Linear Actuator

For Use With

Lithium-ion Battery Production

Standards/Approvals

ISO 14644-1, RoHS

Model Number

8124497

Stroke Length

350mm

Maximum Load

805N

COO (Country of Origin):
CN
The Festo Linear axis designed for precision in motion. Its robust construction and innovative ball screw technology ensure high efficiency and accuracy across various applications, notably in the automation sector.

Designed with low dynamic deflection to maintain high operational integrity

Incorporates a recirculating ball bearing guide for smooth operation

Provides multiple material options to meet varying industrial requirements

Offers a wide ambient temperature range for versatile application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy