Festo, 8133106 Electrical Linear Actuator, Stroke Length: 400 mm
- RS Stock No.:
- 344-477
- Mfr. Part No.:
- DFPC-200-400-D
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR5,365.55
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,365.55 |
*price indicative
- RS Stock No.:
- 344-477
- Mfr. Part No.:
- DFPC-200-400-D
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Standards/Approvals | RoHS, SO 8573-1:2010, ISO 5210 | |
| Stroke Length | 400mm | |
| Model Number | 8133106 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Standards/Approvals RoHS, SO 8573-1:2010, ISO 5210 | ||
Stroke Length 400mm | ||
Model Number 8133106 | ||
- COO (Country of Origin):
- UA
Festo Electrical Linear Actuator, 400mm Stroke Length - DFPC-200-400-D, Numeric Part Number: 8133106
This electrical linear actuator provides controlled linear motion for industrial automation and mechanical systems. It is designed for servo-driven applications requiring a long travel range and is suitable where electrical actuation replaces pneumatic alternatives. The unit complies with recognised industry standards for material and dimensional interfaces, making it appropriate for integration into existing actuator mounts and automation architectures.
Features and Benefits:
• 400mm stroke length delivers extended travel for long-reach motion
• Conforms to ISO 5210 Interface standard for straightforward mounting
• Meets RoHS requirements to limit restricted substances in assemblies
• Complies with ISO 8573-1:2010 for clean Air considerations in installations
• Conforms to ISO 5210 Interface standard for straightforward mounting
• Meets RoHS requirements to limit restricted substances in assemblies
• Complies with ISO 8573-1:2010 for clean Air considerations in installations
Applications
• Suitable for precision positioning in automated assembly lines
• Ideal for replacing pneumatic cylinders with electrical actuation
• Used for valve actuation where ISO 5210 mounting is required
• Can be used for linear transfer stages in electronics manufacture
• Ideal for replacing pneumatic cylinders with electrical actuation
• Used for valve actuation where ISO 5210 mounting is required
• Can be used for linear transfer stages in electronics manufacture
What mounting Interface does it use for coupling to equipment?
The product follows the ISO 5210 Interface standard, which specifies flange dimensions and shaft coupling provisions to match common actuator mounts.
How does it address environmental and material restrictions?
It adheres to RoHS, restricting specific hazardous substances in materials and components used in the actuators construction.
Is it applicable where Air quality standards are critical?
It complies with ISO 8573-1:2010, making it suitable for installations with defined compressed-air purity and contamination control requirements.
