Festo, 8133080 Electrical Linear Actuator, Stroke Length: 200 mm
- RS Stock No.:
- 343-599
- Mfr. Part No.:
- DFPC-160-200-D
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR3,182.47
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,182.47 |
*price indicative
- RS Stock No.:
- 343-599
- Mfr. Part No.:
- DFPC-160-200-D
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Standards/Approvals | SO 8573-1:2010, RoHS, ISO 5210 | |
| Model Number | 8133080 | |
| Stroke Length | 200mm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Standards/Approvals SO 8573-1:2010, RoHS, ISO 5210 | ||
Model Number 8133080 | ||
Stroke Length 200mm | ||
- COO (Country of Origin):
- UA
Festo Electrical Linear Actuator, 200mm Stroke Length, Standards Approvals - DFPC-160-200-D, Numeric Part Number: 8133080
This electrical linear actuator provides controlled linear motion for automated systems, combining electric actuation with standards-based design for integration into industrial setups. It is intended for use where precise stroke execution and compatibility with standard mounting interfaces are required, operating within environments that demand adherence to recognised technical and environmental standards.
Features and Benefits:
• 200mm stroke delivers repeatable linear displacement for positioning
• Conforms to ISO5210 mounting for direct gearbox and valve attachment
• Designed to meet ISO 8573-1:2010 particulate specifications for cleaner operation
• RoHS compliance reduces hazardous substance content in installations
• Electrical actuation enables precise, controllable motion without pneumatics
• Conforms to ISO5210 mounting for direct gearbox and valve attachment
• Designed to meet ISO 8573-1:2010 particulate specifications for cleaner operation
• RoHS compliance reduces hazardous substance content in installations
• Electrical actuation enables precise, controllable motion without pneumatics
Applications
• Suitable for valve actuation requiring ISO5210 flange compatibility
• Ideal for automated positioning in electrical control cabinets
• Used for retrofitting mechanical systems with electric linear motion
• Can be used for machine tool auxiliary movement where 200mm travel is needed
• Ideal for automated positioning in electrical control cabinets
• Used for retrofitting mechanical systems with electric linear motion
• Can be used for machine tool auxiliary movement where 200mm travel is needed
What mounting Interface does it use for gearboxes or valves?
It uses an ISO5210-compatible interface, enabling straightforward connection to standard gearboxes and valve drives without custom adaptors.
How does it address environmental cleanliness requirements?
The design meets ISO 8573-1:2010 particulate criteria, making it appropriate for applications that limit airborne contaminants.
Is the actuator suitable for installations restricting hazardous materials?
Yes, its construction complies with RoHS, which limits the presence of specified hazardous substances in components.
What stroke length can be expected from this unit?
The actuator provides a 200mm linear travel for repeatable stroke-dependent operations.
