Festo, 8133079 Electrical Linear Actuator, Stroke Length: 150 mm

Subtotal (1 unit)*

MYR3,028.47

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,028.47

*price indicative

RS Stock No.:
344-788
Mfr. Part No.:
DFPC-160-150-D
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Electrical Linear Actuator

Standards/Approvals

SO 8573-1:2010, RoHS, ISO 5210

Stroke Length

150mm

Model Number

8133079

COO (Country of Origin):
UA

Festo Electrical Linear Actuator, 150mm Stroke Length, Electrical Linear Actuator Type - DFPC-160-150-D, Numeric Part Number: 8133079


This electrical linear actuator is designed for precision linear motion control within industrial automation environments. It converts electrical input into controlled linear displacement suitable for integration with actuation systems and servo drives. The unit is intended for applications that require repeatable positioning over a mid-length travel distance while conforming to recognised technical standards.

Features and Benefits:


• 150mm stroke delivers consistent mid-range travel for accurate positioning
• ISO5210 compatible mounting enables standardised coupling to actuated components
• RoHS compliance reduces hazardous substance risk in installations
• Conforms to ISO8573-1:2010 pneumatic cleanliness criteria for integrated systems
• Designed for electrical operation to support automated control systems
• Manufacturer-grade component suitable for servo-driven linear tasks

Applications


• Suitable for machine tool accessory positioning in automated lines
• Ideal for valve actuation in process-control assemblies
• Used for pick-and-place alignment in electronics manufacturing
• Can be used for panel or door linear drive in equipment enclosures
• Suitable for linear feed adjustment in test and measurement rigs

What mounting Interface is compatible with the actuator?


The actuator uses a standardised ISO5210 Interface allowing direct attachment to compliant output flanges and gearboxes without custom adaptors.

How long is the travel available for motion control tasks?


The unit provides a 150mm travel range suitable for mid-stroke positioning requirements in automation workflows.

Which environmental or material restrictions apply to its use?


The actuator meets RoHS requirements, indicating restricted levels of certain hazardous substances in its construction materials.

Can it be integrated with pneumatic subsystems while maintaining Air quality?


It aligns with ISO8573-1:2010 specifications related to pneumatic cleanliness when used in combined electro-pneumatic arrangements.

Who is the manufacturer of this actuator?


The component is produced by Festo and is intended for use in industrial electric actuation applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy