Festo, 8133082 Electrical Linear Actuator, Stroke Length: 300 mm

Subtotal (1 unit)*

MYR3,490.52

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,490.52

*price indicative

RS Stock No.:
351-044
Mfr. Part No.:
DFPC-160-300-D
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Electrical Linear Actuator

Standards/Approvals

ISO 5210, RoHS, SO 8573-1:2010

Stroke Length

300mm

Model Number

8133082

COO (Country of Origin):
UA
The Festo linear actuator is engineered for precision and efficiency, featuring a robust design that ensures reliable performance across various applications. Combining advanced technology with high-quality materials, this actuator guarantees optimal operation in dynamic environments. With a double-acting mode, the actuator offers versatile functionality, making it suitable for a broad spectrum of tasks. Its compact design maximises space while delivering powerful force and speed, essential for modern automation solutions. Crafted for varying mounting positions and conditions, this actuator stands out in its category, promising durability and adaptability.

Constructed with high alloy stainless steel for exceptional strength

Includes elastic cushioning rings for added protection and longevity

Designed for easy installation with G1/4 pneumatic connection

Offers a lightweight design at just 10410 g enhancing efficiency

Provides robust vibration and shock resistance for reliable operation

Incorporates a proximity switch for precise position detection

Facilitates effective air consumption optimising performance

Suitable for both lubricated and unlubricated operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy