Schneider Electric Resi9 Resi9 CX Enclosure, 90A, Self Extinguishing Material
- RS Stock No.:
- 866-199
- Mfr. Part No.:
- R9H13403W
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR346.73
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR346.73 |
*price indicative
- RS Stock No.:
- 866-199
- Mfr. Part No.:
- R9H13403W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure | |
| Current Rating | 90A | |
| Range | Resi9 | |
| Colour | White | |
| Mount Type | Surface | |
| Series | Resi9 CX | |
| External Depth | 108mm | |
| IP Rating | IP30 | |
| Material | Self Extinguishing Material | |
| External Width | 252mm | |
| External Height | 500mm | |
| Number of Rows | 3 | |
| Standards/Approvals | IEC 60670-1 / IEC 60670-24 | |
| Product Condition | Repacked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure | ||
Current Rating 90A | ||
Range Resi9 | ||
Colour White | ||
Mount Type Surface | ||
Series Resi9 CX | ||
External Depth 108mm | ||
IP Rating IP30 | ||
Material Self Extinguishing Material | ||
External Width 252mm | ||
External Height 500mm | ||
Number of Rows 3 | ||
Standards/Approvals IEC 60670-1 / IEC 60670-24 | ||
Product Condition Repacked | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Schneider Electric Enclosure is designed for effective distribution management, accommodating 3x13 modules within a robust and self-extinguishing structure, ensuring reliable performance in various environments.
Surface-mounted with a white RAL 9003 finish
Rated for 90 A according to IEC 60670 standards
Includes a comprehensive kit such as Terminal blocks and blanking plates
Offers IP30 without door and IP40 with door for added protection
1
25
38
63
Related links
- Schneider Electric Resi9 Resi9 CX Enclosure Self Extinguishing Material
- Schneider Electric Resi9 Resi9 CX Enclosure Self Extinguishing Material
- Schneider Electric Resi9 Resi9 CX Enclosure, 63A
- Schneider Electric Self Extinguishing Material Support R9H 80mm
- Schneider Electric Self Extinguishing Material Support R9H 75mm
- Schneider Electric Resi9 Resi9 2 Phase Distribution Board, 90A
- Schneider Electric Lockable Mureva Mureva Distribution Board Self Extinguishing Polymer
- Schneider Electric Resi9 Series Rack for Use with Resi9 x 1.145 m x 408mm
