Eaton Lockable Memshield 3 Memshield 3 3 Phase Distribution Board, 125A, Steel, 4 Way

Subtotal (1 unit)*

MYR1,982.93

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,982.93

*price indicative

RS Stock No.:
124-3004
Mfr. Part No.:
EBM41 EBM41
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Outgoing Ways

4

Product Type

Distribution Board

Electrical Phase

3

Current Rating

125A

Range

Memshield 3

Lockable

Yes

Pole Configuration

4

Series

Memshield 3

Mount Type

DIN Rail

IP Rating

IP3X

Material

Steel

External Width

440mm

Standards/Approvals

No

COO (Country of Origin):
RO

Memshield Type B


Professional range of Eaton Memshield Type A distribution boards. The boards provide solutions to a wide range of electrical distribution applications in commercial buildings. Delivering safe, reliable and high performance protection.

Main busbar is removable

Fully shrouded neutral busbar

180° door opening

Eaton Distribution Boards


Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy