Schneider Electric Acti9 Acti9 1 Phase Distribution Board, 32 Way

Subtotal (1 unit)*

MYR2,196.42

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,196.42

*price indicative

RS Stock No.:
335-398
Mfr. Part No.:
SEA9DE64
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Outgoing Ways

32

Product Type

Distribution Board

Electrical Phase

1

Range

Acti9

Mount Type

Surface

Series

Acti9

Colour

Cream

External Depth

117mm

IP Rating

IP3X

External Height

530mm

External Width

417mm

Standards/Approvals

REACH, RoHS

RoHS Status: Exempt

COO (Country of Origin):
CN
The Schneider Electric Isobar A DIN rail enclosure is a robust steel solution for distribution applications, designed for surface mounting and optimized for durability. Equipped with DIN rail, back plate, earth terminal block, door, and cover, it ensures reliable and efficient performance while maintaining environmental responsibility.

Folded sheet steel with cream epoxy powder coat

32 ways

Left opening hinged

IP3X protection

REACh and RoHS regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy