Eaton xEnergy Main Distribution Board, Steel
- RS Stock No.:
- 259-860
- Mfr. Part No.:
- 289176 XPNBCB0404
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR529.31
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR529.31 |
*price indicative
- RS Stock No.:
- 259-860
- Mfr. Part No.:
- 289176 XPNBCB0404
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Distribution Board | |
| Range | xEnergy Main | |
| Lockable | No | |
| Colour | Grey | |
| External Depth | 400mm | |
| External Width | 425mm | |
| External Height | 35mm | |
| Material | Steel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Distribution Board | ||
Range xEnergy Main | ||
Lockable No | ||
Colour Grey | ||
External Depth 400mm | ||
External Width 425mm | ||
External Height 35mm | ||
Material Steel | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton xEnergy Main LV switchgear is designed for seamless integration and robust performance in various applications. Perfectly crafted to cater to the demands of modern electrical installations, this product features a partition designed specifically for the NZM4 connection and busbar back area. With compact dimensions of 425 mm by 400 mm, it ensures efficient utilisation of space while maintaining optimal functionality. This high-quality unit not only meets the requirements for durability and reliability but also aligns with contemporary compliance standards. Offering a perfect blend of advanced engineering and innovative design, it stands as a trustworthy option for electrical cabinet solutions, ensuring peace of mind for professionals in the field.
Constructed with galvanized steel for enhanced durability
Features a modular spacing of 12.5 mm to accommodate varied configurations
Lightweight design weighing 3.6 kg for easier installation
Suitable for multiple internal separation forms to maximise flexibility
Includes RoHS compliance for environmental safety
Coated in stainless steel for a modern and appealing finish
Designed for enclosure building widths of 425 mm and depths of 800 mm
Related links
- Eaton xEnergy Main Distribution Board, Steel
- Eaton xEnergy Main Eaton xEnergy Main LV Distribution Board, Steel
- Eaton xEnergy Main XPNMCB08 Distribution Board, Steel
- Eaton xEnergy Main XPNBCB-E-06 Distribution Board, Steel
- Eaton xEnergy Main XPLB0606 Distribution Board, Steel
- Eaton xEnergy Main XPBMB0608-ROT Distribution Board, Steel
- Eaton xEnergy Main XPBMB0604-ROT Distribution Board, Steel
- Eaton xEnergy Main XPBMB0612-ROT Distribution Board, Steel
