Eaton xEnergy Main XPNMCB08 Distribution Board, Steel

Subtotal (1 unit)*

MYR498.19

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR498.19

*price indicative

RS Stock No.:
230-610
Mfr. Part No.:
116455 XPNMCB08
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Distribution Board

Range

xEnergy Main

Lockable

No

Colour

Grey

Series

XPNMCB08

External Depth

720mm

External Height

30mm

External Width

360mm

Material

Steel

Standards/Approvals

RoHS

COO (Country of Origin):
CZ
The Eaton xEnergy Main LV switchgear is a state-of-the-art solution designed to provide robust and reliable operation for partition and circuit breaker switchgear areas. Its innovative design optimises the cable connection area, ensuring efficiency and safety in electrical installations. With a width of 800mm, this product is perfectly engineered to maximise space usage while maintaining top-tier performance standards. Crafted from high-quality steel and finished with galvanised protection, it is built to withstand the rigours of demanding environments. The product's focus on modularity ensures that it can adapt to various enclosure construction needs, making it an ideal choice for professionals seeking reliability and flexibility in their electrical systems.

Constructed from durable steel for long-lasting use

Galvanised surface finish provides excellent resistance to corrosion

Designed with modular spacing to facilitate diverse installation setups

Accommodates internal separation forms, enhancing safety and functionality

Sleek stainless steel colour fits seamlessly into modern environments

Lightweight construction eases handling and installation processes

RoHS compliant, ensuring adherence to environmental standards

Public consumption approved, signifying broad market applicability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy