Eaton xEnergy Main Distribution Board, Steel

Subtotal (1 unit)*

MYR1,312.83

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,312.83

*price indicative

RS Stock No.:
257-941
Mfr. Part No.:
284162 XPL08
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Distribution Board

Range

xEnergy Main

Lockable

No

Colour

Grey

External Depth

730mm

External Width

610mm

External Height

35mm

Material

Steel

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton innovative solution redefines efficiency in low-voltage applications with its cutting-edge design. The xEnergy Main LV switchgear is engineered to cater to demanding industrial needs while ensuring robust performance and safety. Built with high-quality materials, it features partitions and mounting kits that simplify installation and maintenance, allowing seamless integration into various systems. Its compact dimensions and careful engineering mean it fits effortlessly within existing setups while accommodating specific separation requirements. The switchgear not only adheres to stringent compliance standards but also prioritises user experience, making it an ideal choice for professionals who require dependable equipment for their operations.

Constructed from high-grade steel for enhanced durability

Features a galvanized surface finish that resists corrosion

Designed for flexibility with a modular spacing of 12.5 mm

Compatible with multiple internal separation forms to suit diverse applications

Simple assembly aids in reducing installation time and effort

Compliant with RoHS standards for environmental safety

Offers a sleek stainless steel colour that complements modern installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy