Eaton xEnergy Main XPNBCB-E-06 Distribution Board, Steel

Subtotal (1 unit)*

MYR653.44

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +MYR653.44

*price indicative

RS Stock No.:
230-114
Mfr. Part No.:
121449 XPNBCB-E-06
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Distribution Board

Range

xEnergy Main

Lockable

No

Mount Type

Surface

Series

XPNBCB-E-06

Colour

Grey

External Depth

25mm

External Width

490mm

Material

Steel

External Height

934mm

Standards/Approvals

CE, RoHS

COO (Country of Origin):
CZ
The Eaton partition serves as a robust solution for cable connection areas and busbar back areas, specifically designed to accommodate installations with a width of 600mm. Ideal for use in Eaton xEnergy Main low voltage switchgear systems, it provides excellent compatibility and space optimisation. With a stylish stainless-steel finish and a galvanized surface, this product not only meets aesthetic requirements but also performs effectively in various environments. The thoughtful construction and design enable efficient internal separation within cabinets, supporting diverse configurations. Whether for industrial or commercial use, this partition ensures a reliable and compliant option that adheres to RoHS standards, making it a preferable choice for sustainable operations. Its thoughtful engineering contributes to a hassle-free installation experience, making it a valuable addition to any electrical infrastructure.

Made from durable steel for enhanced longevity

Galvanized surface ensures long-lasting protection against corrosion

Stainless steel finish provides an attractive appearance

Offers multiple internal separation forms for customised setups

Facilitates easy installation with an assembly kit design

Compliant with RoHS standards, supporting environmental sustainability

Modular spacing of 12.5 mm enables flexible space management

Suitable for enclosure building widths, facilitating versatile applications

Optimised for use within Eaton xEnergy Main LV switchgear systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy