Eaton xEnergy Main Distribution Board, Steel
- RS Stock No.:
- 257-942
- Mfr. Part No.:
- 284165 XPMMB0804
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR413.58
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR413.58 |
*price indicative
- RS Stock No.:
- 257-942
- Mfr. Part No.:
- 284165 XPMMB0804
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Distribution Board | |
| Range | xEnergy Main | |
| Lockable | No | |
| Colour | Grey | |
| External Depth | 400mm | |
| External Height | 30mm | |
| Material | Steel | |
| External Width | 800mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Distribution Board | ||
Range xEnergy Main | ||
Lockable No | ||
Colour Grey | ||
External Depth 400mm | ||
External Height 30mm | ||
Material Steel | ||
External Width 800mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton xEnergy Main LV switchgear is a robust and versatile solution designed for efficient power distribution in various applications. Featuring a meticulously engineered partition for circuit breakers, this switchgear effectively facilitates an organized device and device area configuration, all while optimising your busbar back setup. Its compact WxD dimensions of 800x400mm make it suitable for a range of installations, while the durable construction ensures longevity and reliability in demanding environments. The product not only complies with RoHS regulations, demonstrating its environmentally responsible design, but also showcases exemplary performance standards in electrical engineering. Ideal for modern industrial applications, this unit is crafted to meet the needs of those who demand both performance and safety in a sophisticated, user-friendly manner.
Robust galvanised steel construction ensures durability and reliability
Compact dimensions fit seamlessly into various deployment scenarios
Designed with modular spacing of 12.5mm to accommodate different configurations
Compliant with RoHS, making it an eco-friendly choice
Supports internal separation forms for versatile application needs
Offers excellent weight distribution for improved stability during installation
Stainless steel finish enhances aesthetics and prevents corrosion
Adaptable for enclosure building widths and depths
Comprehensive product resources available, including brochures and catalogues
Related links
- Eaton xEnergy Main Distribution Board, Steel
- Eaton xEnergy Main Eaton xEnergy Main LV Distribution Board, Steel
- Eaton xEnergy Main XPNMCB08 Distribution Board, Steel
- Eaton xEnergy Main XPNBCB-E-06 Distribution Board, Steel
- Eaton xEnergy Main XPLB0606 Distribution Board, Steel
- Eaton xEnergy Main XPBMB0608-ROT Distribution Board, Steel
- Eaton xEnergy Main XPBMB0604-ROT Distribution Board, Steel
- Eaton xEnergy Main XPBMB0612-ROT Distribution Board, Steel
