Eaton xEnergy Main XPBMB0612-ROT Distribution Board, Steel
- RS Stock No.:
- 230-340
- Mfr. Part No.:
- 112316 XPBMB0612-ROT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,222.90
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,222.90 |
*price indicative
- RS Stock No.:
- 230-340
- Mfr. Part No.:
- 112316 XPBMB0612-ROT
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Distribution Board | |
| Range | xEnergy Main | |
| Lockable | No | |
| Mount Type | Surface | |
| Series | XPBMB0612-ROT | |
| Colour | Grey | |
| External Depth | 930mm | |
| External Height | 50mm | |
| Material | Steel | |
| External Width | 650mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Distribution Board | ||
Range xEnergy Main | ||
Lockable No | ||
Mount Type Surface | ||
Series XPBMB0612-ROT | ||
Colour Grey | ||
External Depth 930mm | ||
External Height 50mm | ||
Material Steel | ||
External Width 650mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton partitioning solution, designed for versatility and durability, serves as an essential component for Eaton's xEnergy Main LV switchgear systems. Constructed with high-grade steel and galvanised for additional protection, it ensures longevity in demanding environments. The partition features a compact design with precise dimensions of 600x1200mm, making it easy to integrate into various setups. With a lightweight profile, installation is straightforward, minimising downtime and enhancing operational efficiency. Engineered to facilitate internal separation, it accommodates multiple configurations, thus addressing a range of electrical distribution needs effectively. This product not only meets stringent compliance requirements but also enhances overall system safety, making it an ideal choice for modern electrical control systems.
Constructed from robust steel for enhanced durability
Galvanised surface finish provides exceptional corrosion resistance
Designed to fit seamlessly with xEnergy system configurations
Facilitates optimal internal separation for electrical components
Lightweight design simplifies installation processes
Modular spacing allows for flexible enclosure arrangements
Complies with RoHS standards, ensuring environmental safety
Effectively supports various internal separation forms
Stainless steel colour aesthetic complements modern installations
Related links
- Eaton xEnergy Main XPBMB0610-ROT Distribution Board, Steel
- Eaton xEnergy Main XPBMB0604-ROT Distribution Board, Steel
- Eaton xEnergy Main XPBMB0606-ROT Distribution Board, Steel
- Eaton xEnergy Main XPBMB0608-ROT Distribution Board, Steel
- Eaton xEnergy Main Distribution Board, Steel
- Eaton xEnergy Main Eaton xEnergy Main LV Distribution Board, Steel
- Eaton xEnergy Main XPLB1006 Distribution Board, Steel
- Eaton xEnergy Main XPLB0606 Distribution Board, Steel
