Eaton xEnergy Main XPBMB0610-ROT Distribution Board, Steel
- RS Stock No.:
- 230-698
- Mfr. Part No.:
- 112315 XPBMB0610-ROT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,091.07
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,091.07 |
*price indicative
- RS Stock No.:
- 230-698
- Mfr. Part No.:
- 112315 XPBMB0610-ROT
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Distribution Board | |
| Range | xEnergy Main | |
| Lockable | No | |
| Series | XPBMB0610-ROT | |
| Colour | Grey | |
| Mount Type | Surface | |
| External Depth | 830mm | |
| External Width | 650mm | |
| External Height | 50mm | |
| Material | Steel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Distribution Board | ||
Range xEnergy Main | ||
Lockable No | ||
Series XPBMB0610-ROT | ||
Colour Grey | ||
Mount Type Surface | ||
External Depth 830mm | ||
External Width 650mm | ||
External Height 50mm | ||
Material Steel | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton partition, designed for versatility, seamlessly integrates into Eaton's xEnergy Main Low Voltage switchgear systems. With a slewable design, this product optimises space without compromising on safety or functionality. Engineered for seamless enclosure building, it exemplifies quality and innovation. Its compact dimensions make it an ideal choice for diverse applications, ensuring efficient management of electrical systems. Crafted from durable steel and finished in a sleek stainless steel, it not only meets high-performance standards but also enhances the aesthetic of any installation. This partition is your reliable solution for effective internal separation in low voltage environments, meeting stringent safety and compliance regulations.
Slewable design for enhanced flexibility in installation
Optimised for efficient space management in electrical systems
Constructed from robust steel for long-lasting durability
Stylish stainless steel finish elevates project aesthetics
Meets rigorous RoHS compliance for environmentally friendly use
Suitable for various internal separation forms ensuring adaptability
Designed with modular spacing to fit into standard enclosures
Aids in effective management of low-voltage environments
Related links
- Eaton xEnergy Main XPBMB0604-ROT Distribution Board, Steel
- Eaton xEnergy Main XPBMB0612-ROT Distribution Board, Steel
- Eaton xEnergy Main XPBMB0606-ROT Distribution Board, Steel
- Eaton xEnergy Main XPBMB0608-ROT Distribution Board, Steel
- Eaton xEnergy Main Eaton xEnergy Main LV Distribution Board, Steel
- Eaton xEnergy Main Distribution Board, Steel
- Eaton xEnergy Main XPLB1006 Distribution Board, Steel
- Eaton xEnergy Main XPLB0606 Distribution Board, Steel
