Eaton xEnergy Main XPBMB0604-ROT Distribution Board, Steel

Subtotal (1 unit)*

MYR689.45

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR689.45

*price indicative

RS Stock No.:
231-107
Mfr. Part No.:
112312 XPBMB0604-ROT
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Distribution Board

Range

xEnergy Main

Lockable

No

Colour

Grey

Mount Type

Surface

Series

XPBMB0604-ROT

External Depth

255mm

Material

Steel

External Width

650mm

External Height

50mm

Standards/Approvals

RoHS

COO (Country of Origin):
CZ
The Eaton partition panel is designed to offer enhanced flexibly and safety in electrical infrastructures. Ideal for integration within the xEnergy Main LV switchgear, this robust solution optimises operational efficiency while ensuring compliance with industry standards. Featuring a width of 650 millimetres and a height of 50 millimetres, it provides a seamless fit within cabinet enclosures, allowing for optimal space management and modular integration. Built with high-quality galvanized steel, it combines durability with an aesthetically pleasing stainless steel finish, making it suitable for both commercial and industrial applications. The panel allows internal separation forms for increased safety and compartmentalisation, ensuring your systems are protected and functionally sound. This product is a crucial element for professionals seeking reliable and compliant solutions in electrical cabinet configurations.

Constructed from high-quality galvanized steel for durability

Designed for modular spacing of 12.5 mm to maximise compatibility

Supports various internal separation forms for enhanced safety

Aesthetically appealing stainless steel colour complements modern cabinet designs

Weighs only 4.8 kg, making it easy to install and handle

RoHS compliant, aligning with environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy