Eaton xEnergy Main Distribution Board, Steel
- RS Stock No.:
- 258-576
- Mfr. Part No.:
- 284107 XPBMB0604
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR407.70
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR407.70 |
*price indicative
- RS Stock No.:
- 258-576
- Mfr. Part No.:
- 284107 XPBMB0604
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Distribution Board | |
| Range | xEnergy Main | |
| Lockable | No | |
| Colour | Grey | |
| External Depth | 650mm | |
| External Width | 320mm | |
| Material | Steel | |
| External Height | 20mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Distribution Board | ||
Range xEnergy Main | ||
Lockable No | ||
Colour Grey | ||
External Depth 650mm | ||
External Width 320mm | ||
Material Steel | ||
External Height 20mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton partition, specifically designed for CB devices and busbar back areas, features a compact size of HxW=600x425mm, making it an ideal choice for optimising space in electrical setups. Crafted from sturdy steel with a galvanised finish, it ensures durability while maintaining an elegant stainless steel appearance. The innovative design incorporates pre-cutouts that conveniently accommodate main busbar transport separation, enabling easy access without compromising structural integrity. Suitable for use in enclosure buildings, it complies with RoHS standards, reassuring users of its eco-friendliness. Whether deploying it in a new installation or retrofitting it into existing systems, this partition is engineered to facilitate seamless electrical management.
Made from high-quality steel for enhanced durability
Galvanised surface finish provides resistance to corrosion
Pre-cutouts allow for easy access to the main busbar
Designed for modular spacing to support various configurations
Suitable for both internal separation forms 2a and 2b
RoHS compliant, ensuring safety and environmental responsibility
Compact dimensions help in optimising installation spaces
Assembly kit design streamlines installation process
Related links
- Eaton xEnergy Main XPBMB0604-ROT Distribution Board, Steel
- Eaton xEnergy Main Distribution Board, Steel
- Eaton xEnergy Main Eaton xEnergy Main LV Distribution Board, Steel
- Eaton xEnergy Main XPLB0606 Distribution Board, Steel
- Eaton xEnergy Main XPNBCB-E-06 Distribution Board, Steel
- Eaton xEnergy Main XPNMCB08 Distribution Board, Steel
- Eaton xEnergy Main XPBMB0608-ROT Distribution Board, Steel
- Eaton xEnergy Main XPBMB0612-ROT Distribution Board, Steel
