Eaton xEnergy Main XPBMB0608-ROT Distribution Board, Steel

Subtotal (1 unit)*

MYR953.11

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR953.11

*price indicative

RS Stock No.:
231-929
Mfr. Part No.:
112314 XPBMB0608-ROT
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Distribution Board

Range

xEnergy Main

Lockable

No

Mount Type

Surface

Colour

Grey

Series

XPBMB0608-ROT

External Depth

630mm

Material

Steel

External Width

650mm

External Height

50mm

Standards/Approvals

RoHS

COO (Country of Origin):
CZ
The Eaton partition, designed for the Eaton xEnergy Main LV switchgear, offers an efficient solution for electrical cabinet applications. Engineered for durability and functionality, it boasts a slewable design with dimensions of 600 by 800 mm, ensuring it meets various enclosure requirements. The product is constructed from high-quality galvanized steel, providing resistance against environmental wear while maintaining an elegant stainless-steel finish. This partition not only enhances the internal separation within cabinets but also aligns with RoHS compliance standards, making it a responsible choice for modern electrical installations. Its modular spacing allows for flexible configurations, making it ideal for diverse setups. As a part of the Eaton xEnergy series, this product reflects the company's commitment to innovation and quality in low-voltage systems.

Slewable design optimises space efficiency and accessibility

Constructed from high-quality galvanized steel for enhanced durability

Elegant stainless-steel finish adds a professional touch to installations

RoHS compliant, supporting environmentally responsible projects

Modular spacing supports versatile configurations in various environments

Compatible with different forms of internal separation, ensuring project flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy