Eaton xEnergy Main XPLB0606 Distribution Board, Steel
- RS Stock No.:
- 232-133
- Mfr. Part No.:
- 116456 XPLB0606
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR529.31
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR529.31 |
*price indicative
- RS Stock No.:
- 232-133
- Mfr. Part No.:
- 116456 XPLB0606
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Distribution Board | |
| Range | xEnergy Main | |
| Lockable | No | |
| Colour | Grey | |
| Series | XPLB0606 | |
| External Depth | 500mm | |
| External Width | 480mm | |
| External Height | 350mm | |
| Material | Steel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Distribution Board | ||
Range xEnergy Main | ||
Lockable No | ||
Colour Grey | ||
Series XPLB0606 | ||
External Depth 500mm | ||
External Width 480mm | ||
External Height 350mm | ||
Material Steel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
The Eaton partitioning solution is designed to enhance the functionality and integrity of LV switchgear applications. Engineered for versatile use, it effectively separates components within electrical cabinets, ensuring optimal operational performance. The robust construction and galvanised finish contribute to durability and reliability, making it suitable for demanding environments. As part of the xEnergy Main series, this product exemplifies cutting-edge design with significant emphasis on quality and compliance with industry standards. The compact dimensions make it ideal for enclosures with constrained spaces, delivering effective internal separation for SL devices and busbar back areas.
Constructed from high-quality steel to ensure long-lasting performance
Galvanised surface finishing provides enhanced resistance to corrosion
Compatible with various internal separation forms for flexible configurations
Designed for easy assembly, simplifying installation processes
Lightweight design facilitates easier handling and mounting
Suitable for both standard and custom enclosure setups
Conforms to RoHS standards, promoting environmental responsibility
Related links
- Eaton xEnergy Main Eaton xEnergy Main LV Distribution Board, Steel
- Eaton xEnergy Main Distribution Board, Steel
- Eaton xEnergy Main XPLB1006 Distribution Board, Steel
- Eaton xEnergy Main XPNBCB-E-06 Distribution Board, Steel
- Eaton xEnergy Main XPBMB0610-ROT Distribution Board, Steel
- Eaton xEnergy Main XPBMB0606-ROT Distribution Board, Steel
- Eaton xEnergy Main XPLB0808 Distribution Board, Steel
- Eaton xEnergy Main XPLB0806 Distribution Board, Steel
