Eaton xEnergy Main XPLB0808 Distribution Board, Steel
- RS Stock No.:
- 232-203
- Mfr. Part No.:
- 124416 XPLB0808
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR755.27
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR755.27 |
*price indicative
- RS Stock No.:
- 232-203
- Mfr. Part No.:
- 124416 XPLB0808
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Distribution Board | |
| Range | xEnergy Main | |
| Lockable | No | |
| Colour | Grey | |
| Series | XPLB0808 | |
| External Depth | 950mm | |
| Material | Steel | |
| External Width | 720mm | |
| External Height | 140mm | |
| Standards/Approvals | RoHS, CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Distribution Board | ||
Range xEnergy Main | ||
Lockable No | ||
Colour Grey | ||
Series XPLB0808 | ||
External Depth 950mm | ||
Material Steel | ||
External Width 720mm | ||
External Height 140mm | ||
Standards/Approvals RoHS, CE | ||
- COO (Country of Origin):
- CZ
The Eaton partition solution is specifically designed for SL devices and is constructed to optimise the busbar back area, ensuring efficient space management within your electrical installations. Featuring a robust design, this unit measures 800x800mm, making it an ideal addition to medium voltage switchgear applications. The innovative partition not only enhances the structural integrity of the enclosure but also provides a safe separation between different functionalities. Made from high-quality galvanized steel, it boasts a stylish stainless steel finish that is both durable and aesthetically pleasing. This product perfectly combines functionality and design, allowing for seamless integration into existing systems while ensuring compliance with stringent industry standards.
Constructed from galvanized steel for enhanced durability
Stylish stainless steel colour that complements modern installations
Optimised modular spacing accommodates a versatile range of configurations
Designed to support internal separation forms for added safety
Lightweight yet robust, making installation straightforward
Compliant with RoHS regulations, prioritising environmental safety
User-friendly assembly kit provides easy installation
Related links
- Eaton xEnergy Main Eaton xEnergy Main LV Distribution Board, Steel
- Eaton xEnergy Main Distribution Board, Steel
- Eaton xEnergy Main XPLB1006 Distribution Board, Steel
- Eaton xEnergy Main XPLB0606 Distribution Board, Steel
- Eaton xEnergy Main XPBMB0606-ROT Distribution Board, Steel
- Eaton xEnergy Main XPNBCB-E-06 Distribution Board, Steel
- Eaton xEnergy Main XPBMB0610-ROT Distribution Board, Steel
- Eaton xEnergy Main XPBMB0608-ROT Distribution Board, Steel
