Eaton xEnergy Main XPNBCB-E-04 Distribution Board, Steel

Subtotal (1 unit)*

MYR582.61

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +MYR582.61

*price indicative

RS Stock No.:
231-708
Mfr. Part No.:
121448 XPNBCB-E-04
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Distribution Board

Range

xEnergy Main

Lockable

No

Series

XPNBCB-E-04

Mount Type

Surface

Colour

Grey

External Depth

25mm

External Height

934mm

External Width

315mm

Material

Steel

Standards/Approvals

RoHS

COO (Country of Origin):
CZ
The Eaton partition for cable connection area and busbar back area is expertly designed to optimise space within electrical setups. With an elegant stainless steel finish and robust construction, this partition not only meets the high standards of safety and compliance but also ensures seamless integration in various configurations. Ideal for use in medium voltage switchgear applications, it features a compact design that suits optimal use in tight spaces while maintaining accessibility. This product is part of the xEnergy Main LV switchgear series, manufactured with advanced engineering techniques to ensure durability and performance under operational demands.

Crafted from high-quality steel for enhanced durability

Galvanised surface finishing offers superior corrosion resistance

Designed for internal separation forms to provide versatile configurations

Supports a modular spacing of 12.5 mm for precise installations

Zero height units enable streamlined integration into existing structures

Suitable for a range of enclosure building widths and depths

Compliant with RoHS standards for environmentally conscious production

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy