Eaton xEnergy Main XPFCB04/06 Distribution Board, Stainless Steel
- RS Stock No.:
- 231-498
- Mfr. Part No.:
- 110265 XPFCB04/06
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,276.88
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,276.88 |
*price indicative
- RS Stock No.:
- 231-498
- Mfr. Part No.:
- 110265 XPFCB04/06
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Distribution Board | |
| Range | xEnergy Main | |
| Lockable | No | |
| Colour | Grey | |
| Series | XPFCB04/06 | |
| External Depth | 1.15m | |
| External Height | 30mm | |
| External Width | 325mm | |
| Material | Stainless Steel | |
| Standards/Approvals | Contact Manufacturer, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Distribution Board | ||
Range xEnergy Main | ||
Lockable No | ||
Colour Grey | ||
Series XPFCB04/06 | ||
External Depth 1.15m | ||
External Height 30mm | ||
External Width 325mm | ||
Material Stainless Steel | ||
Standards/Approvals Contact Manufacturer, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton xEnergy Main LV switchgear represents a significant advancement in low voltage systems, designed to elevate your power distribution framework. With its robust construction and sophisticated features, this switchgear ensures optimal performance and reliability for various applications. The product's stainless steel composition not only provides durability but also meets modern aesthetic standards. Its thoughtful design includes modular spacing and custom specifications for tailored installation, allowing it to seamlessly fit into existing setups. Engineered for internal separation forms, the xEnergy switchgear offers enhanced safety and operational efficiency, making it an ideal choice for complex environments. This innovative solution stands out in both functional and engineering design, ensuring compliance with stringent requirements while delivering energy-efficient performance.
Constructed from resilient stainless steel for enhanced durability
Designed for versatile enclosure building to accommodate various configurations
Supports multiple internal separation forms for increased operational safety
Modular spacing facilitates easy integration into existing systems
Lightweight design simplifies transportation and installation
Compact dimensions ensure optimal use of available space
Backed by Eatons commitment to quality, ensuring long-lasting performance
Related links
- Eaton xEnergy Main XPNBCB-E-06 Distribution Board, Steel
- Eaton xEnergy Main Distribution Board, Stainless Steel
- Eaton xEnergy Main XPFCB08/10 Distribution Board, Stainless Steel
- Eaton xEnergy Main XPFCB12 Distribution Board, Stainless Steel
- Eaton xEnergy Main Eaton xEnergy Main LV Distribution Board, Steel
- Eaton xEnergy Main Eaton xEnergy Main LV Distribution Board, Plastic
- Eaton xEnergy Main Distribution Board, Steel
- Eaton xEnergy Main XPLB1006 Distribution Board, Steel
