Eaton xEnergy Main Eaton xEnergy Main LV Distribution Board, Plastic
- RS Stock No.:
- 250-710
- Mfr. Part No.:
- 192688 XPCMCV3-400
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR843.40
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR843.40 |
*price indicative
- RS Stock No.:
- 250-710
- Mfr. Part No.:
- 192688 XPCMCV3-400
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Distribution Board | |
| Range | xEnergy Main | |
| Lockable | No | |
| Series | Eaton xEnergy Main LV | |
| Colour | Grey | |
| External Depth | 233mm | |
| External Height | 248mm | |
| External Width | 22mm | |
| Material | Plastic | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Distribution Board | ||
Range xEnergy Main | ||
Lockable No | ||
Series Eaton xEnergy Main LV | ||
Colour Grey | ||
External Depth 233mm | ||
External Height 248mm | ||
External Width 22mm | ||
Material Plastic | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
The Eaton innovative switchgear solution represents the pinnacle of electrical engineering excellence. Designed to meet the demands of modern installations, it offers outstanding performance and reliability. Crafted with a robust structure from galvanized sheet steel, the unit ensures not only incredible durability but also flexibility in assembly. With precise engineering, the switchgear is suitable for a variety of applications and environments, ensuring optimal operation wherever it's deployed. This product plays an integral role in power management, guaranteeing safety and efficiency for electrical systems. The thoughtful design incorporates user-friendly features that facilitate installation and maintenance, making it a go-to choice for professionals in the industry. Comprehensive specifications further enhance its appeal, positioning it as a standout option in the market.
Galvanized sheet steel construction provides enhanced durability and corrosion resistance
Compact dimensions enable easy installation in constrained environments
User-friendly design promotes quick setup and hassle-free maintenance
RoHS compliant, aligning with modern environmental standards
Available in grey, seamlessly integrating into various setups
Configurable mounting options adapt to diverse installation needs
Related links
- Eaton xEnergy Main Eaton xEnergy Main LV Distribution Board, Steel
- Eaton xEnergy Series Plastic Branding Sticker for Use with Eaton xEnergy Main LV Switchgear 60 mm x 3 mm x 150mm
- Eaton xEnergy Main Series Steel Mounting Bracket for Use with Eaton xEnergy Main LV Switchgear 50 mm x 345 mm x 65mm
- Eaton xEnergy Series Steel Hexagonal Screw for Use with Eaton xEnergy Main LV Switchgear 8 mm x 21.3 mm x 8mm
- Eaton xEnergy Series Steel Hexagonal Screw for Use with Eaton xEnergy Main LV Switchgear 8 mm x 120 mm x 8mm
- Eaton xComfort Eaton xComfort KLV LV Distribution Board, Plastic
- Eaton xEnergy Main Series Plastic Cover for Use with LV Switchgear 183 mm x 159 mm x 121mm
- Eaton xEnergy Main Series Metal Cover for Use with LV Switchgear 50 mm x 650 mm x 1mm
