Eaton xEnergy Series Steel Hexagonal Screw for Use with Eaton xEnergy Main LV Switchgear 8 mm x 21.3 mm x 8mm
- RS Stock No.:
- 240-155
- Mfr. Part No.:
- 141894 XNNSKS-M8X16
- Manufacturer:
- Eaton
Subtotal (1 pack of 50 units)*
MYR93.73
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR93.73 | MYR1.875 |
*price indicative
- RS Stock No.:
- 240-155
- Mfr. Part No.:
- 141894 XNNSKS-M8X16
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Hexagonal Screw | |
| Product Type | Enclosure Accessory | |
| Length | 21.3mm | |
| For Use With | Eaton xEnergy Main LV Switchgear | |
| Width | 8mm | |
| Material | Steel | |
| Height | 8mm | |
| Colour | Grey | |
| Thread Size | M8 | |
| Series | xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Hexagonal Screw | ||
Product Type Enclosure Accessory | ||
Length 21.3mm | ||
For Use With Eaton xEnergy Main LV Switchgear | ||
Width 8mm | ||
Material Steel | ||
Height 8mm | ||
Colour Grey | ||
Thread Size M8 | ||
Series xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton LV switchgear exemplifies cutting-edge design and functionality, offering superior performance for low-voltage applications. Tailored for reliability, this switchgear is ideal for enhanced operational efficiency in various industrial settings. The robust construction features a galvanic/electrolytic zinc plated finish, ensuring durability and corrosion resistance.
Hexagon head style for secure fastening and easy installation
Designed with a full thread type for reliable connections
Compact specifications make it ideal for tight spaces in installations
RoHS compliant
Related links
- Eaton xEnergy Series Steel Hexagonal Screw for Use with Eaton xEnergy Main LV Switchgear 8 mm x 120 mm x 8mm
- Eaton xEnergy Main Series Steel Screw for Use with xEnergy LV Switchgear 8 mm x 19.1 mm x 8mm
- Eaton xEnergy Series Galvanised Steel Partition for Use with Eaton xEnergy Main LV Switchgear 28 mm x 648 mm x 787mm
- Eaton xEnergy Series Galvanised Steel Partition for Use with Eaton xEnergy Main LV Switchgear 28 mm x 648 mm x 587mm
- Eaton xEnergy Series Galvanised Steel Partition for Use with Eaton xEnergy Main LV Switchgear 28 mm x 448 mm x 412mm
- Eaton xEnergy Series Galvanised Steel Partition for Use with Eaton xEnergy Main LV Switchgear 28 mm x 448 mm x 587mm
- Eaton xEnergy Series Plastic Branding Sticker for Use with Eaton xEnergy Main LV Switchgear 60 mm x 3 mm x 150mm
- Eaton xEnergy Main Series Steel Mounting Bracket for Use with Eaton xEnergy Main LV Switchgear 50 mm x 345 mm x 65mm
