Eaton xEnergy Series Steel Hexagonal Screw for Use with Eaton xEnergy Main LV Switchgear 8 mm x 120 mm x 8mm
- RS Stock No.:
- 247-532
- Mfr. Part No.:
- 150271 XNNSKS-M8X120-8
- Manufacturer:
- Eaton
Subtotal (1 pack of 100 units)*
MYR835.62
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR835.62 | MYR8.356 |
*price indicative
- RS Stock No.:
- 247-532
- Mfr. Part No.:
- 150271 XNNSKS-M8X120-8
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Hexagonal Screw | |
| Product Type | Enclosure Accessory | |
| Length | 120mm | |
| For Use With | Eaton xEnergy Main LV Switchgear | |
| Width | 8mm | |
| Material | Steel | |
| Height | 8mm | |
| Colour | Grey | |
| Thread Size | M8 | |
| Series | xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Hexagonal Screw | ||
Product Type Enclosure Accessory | ||
Length 120mm | ||
For Use With Eaton xEnergy Main LV Switchgear | ||
Width 8mm | ||
Material Steel | ||
Height 8mm | ||
Colour Grey | ||
Thread Size M8 | ||
Series xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton LV switchgear represents an innovative solution for low voltage electrical systems. Engineered with precision, this product is tailored to meet the rigorous demands of modern electrical installations, ensuring reliability and safety. The versatile hexagon-head screw is designed to provide secure fastening, enhancing the overall integrity of the assembly.
Complies with RoHS regulations
Adaptable for a variety of applications
Metric dimensions provide compatibility with standard tools
Thread type designed for full engagement
Related links
- Eaton xEnergy Series Steel Hexagonal Screw for Use with Eaton xEnergy Main LV Switchgear 8 mm x 21.3 mm x 8mm
- Eaton xEnergy Main Series Steel Screw for Use with xEnergy LV Switchgear 8 mm x 19.1 mm x 8mm
- Eaton xEnergy Series Steel Screw 13 mm x 130 mm x 13mm
- Eaton xEnergy Series Steel Hexagonal Screw 8 mm x 130 mm x 8mm
- Eaton xEnergy Series Steel Hexagonal Screw 8 mm x 210 mm x 8mm
- Eaton xEnergy Series Steel Hexagonal Screw 8 mm x 150 mm x 8mm
- Eaton xEnergy Series Steel Hexagonal Screw 8 mm x 170 mm x 8mm
- Eaton xEnergy Series Steel Hexagonal Screw 8 mm x 140 mm x 8mm
