Eaton xEnergy Main XPFCB08/10 Distribution Board, Stainless Steel

Subtotal (1 unit)*

MYR1,600.53

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,600.53

*price indicative

RS Stock No.:
229-654
Mfr. Part No.:
110266 XPFCB08/10
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Distribution Board

Range

xEnergy Main

Lockable

No

Series

XPFCB08/10

Colour

Grey

External Depth

1.15m

External Width

525mm

Material

Stainless Steel

External Height

30mm

Standards/Approvals

RoHS, Contact Manufacturer

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton premium switchgear solution is designed to offer unmatched reliability and versatility for low-voltage distribution systems. The Eaton xEnergy Main LV switchgear combines innovative engineering with robust construction, making it ideal for various industrial applications. Configured with a thoughtful partitioned design, this switchgear ensures optimal safety and performance, facilitating ease of installation and maintenance. Built with stainless steel, it is not only resistant to corrosion but also maintains a sleek appearance, fitting seamlessly into modern electrical environments. With a compact footprint, it offers significant space savings, while still accommodating essential internal separation forms necessary for efficient power distribution. Experience the perfect blend of functionality and durability with this state-of-the-art low-voltage switchgear.

Stainless steel construction enhances longevity and aesthetic appeal

Compact design maximises space efficiency in electrical installations

Partitioned layout ensures superior safety and operational integrity

Compatible with multiple internal separation forms for versatile applications

Lightweight design simplifies installation and reduces labour costs

Designed for use in various industries, suitable for diverse environments

RoHS compliant, aligning with sustainability standards

Manufactured to high quality standards, ensuring dependable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy