14 mm Festo 13.5 nm Jaw Coupling Hubs

N

This image is representative of the product range

Subtotal (1 unit)*

MYR295.79

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR295.79

*price indicative

RS Stock No.:
852-544
Mfr. Part No.:
EAMC-H-30-10-GB16-14
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Jaw Coupling Hubs

Torque Rating

13.5nm

Bore Size A

14mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Festo coupling hub is designed for precision and efficiency in various mechanical applications, providing reliable connections to enhance system performance and functionality.

Mounting diameter of 14 mm ensures compatibility with a range of systems

Able to support a maximum rotational speed of 8000 rpm for dynamic applications

RoHS compliant materials promote environmental safety and regulatory adherence

Operates effectively across ambient temperatures of -25 °C to 60 °C

Transmits torque of up to 13.5 Nm for high-performance demands

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy