9 mm Festo 8.5 nm Jaw Coupling Hubs
- RS Stock No.:
- 851-572
- Mfr. Part No.:
- EAMC-H-30-10-GB16-9
- Manufacturer:
- Festo
N
This image is representative of the product range
Subtotal (1 unit)*
MYR295.79
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR295.79 |
*price indicative
- RS Stock No.:
- 851-572
- Mfr. Part No.:
- EAMC-H-30-10-GB16-9
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Jaw Coupling Hubs | |
| Torque Rating | 8.5nm | |
| Bore Size A | 9mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Jaw Coupling Hubs | ||
Torque Rating 8.5nm | ||
Bore Size A 9mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Festo coupling hub primarily designed to connect components effectively, ensuring reliable operation across various applications. It combines optimal performance with versatility, catering to diverse mounting needs.
Mounting diameter of 19 mm for robust installation
Accommodates a nominal length of 20.7 mm
Supports a maximum rotational speed of 8000 rpm
