9 mm Festo 2 nm Jaw Coupling Hubs
- RS Stock No.:
- 852-348
- Mfr. Part No.:
- EAMC-H-25-10-GB8-9
- Manufacturer:
- Festo
N
This image is representative of the product range
Subtotal (1 unit)*
MYR262.92
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR262.92 |
*price indicative
- RS Stock No.:
- 852-348
- Mfr. Part No.:
- EAMC-H-25-10-GB8-9
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Jaw Coupling Hubs | |
| Torque Rating | 2nm | |
| Bore Size A | 9mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Jaw Coupling Hubs | ||
Torque Rating 2nm | ||
Bore Size A 9mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Festo coupling hub is designed to efficiently transmit torque while maintaining versatility across various mounting positions. Its Compact dimensions make it an Ideal choice for applications requiring precise operational control.
Mounting diameter of 19 mm for easy integration
Suitable for ambient temperatures from -25 °C to 60 °C
Maximum rotational speed of 10,000 rpm ensures high-performance operation
